1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      LTC4053EDD-4.2#PBF

                      Battery Charger, Li-Ion, 1 Cell, 6.5 V Input, 4.2 V/1.25 A Charge, 0 to 70 Deg C, DFN-EP-10

                      Date/Lot Code

                      ANALOG DEVICES LTC4053EDD-4.2#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4053EDD-4.2#PBF
                      Newark Part No.51AK7086
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.600
                      10+$4.750
                      25+$4.390
                      50+$4.210
                      100+$4.030
                      363+$3.820
                      605+$3.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4053EDD-4.2#PBF
                      Newark Part No.51AK7086
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage6.5V
                      Battery Charge Voltage4.2V
                      Charge Current1.25A
                      IC Case / PackageDFN-EP
                      No. of Pins10Pins
                      No. of Cells1Cells
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC4053-4.2 is a standalone linear charger for lithium ion batteries that can be powered directly from a USB port. The IC contains an on-chip power MOSFET and eliminates the need for an external sense resistor and blocking diode. Thermal regulation automatically adjusts charge current to limit die temperature during high power or high ambient temperature conditions. This feature protects the end product and the device from thermal stress while the IC charges the battery at maximum rate without interruption. The charge current and charge time can be set externally with a single resistor and capacitor, respectively. When the input supply (wall adapter or USB supply) is removed, this device automatically enters a low current sleep mode, dropping the battery drain current to less than 5µA. It is widely used in applications such as cellular telephones, handheld computers, charging docks and cradles, MP3 players, digital cameras etc.

                      • Thermal regulation maximizes charge rate without risk of overheating
                      • Programmable charge termination timer
                      • Preset charge voltage with ±1% accuracy
                      • C/10 charge current detection output, AC present logic output
                      • Automatic recharge, charge current monitor useful for gas gauging
                      • Thermistor input for temperature qualified charging
                      • VCC supply voltage range is 4.25V to 6.5V
                      • VCC supply current is 2mA typ at (charger on; current mode; RPROG = 30KA = 25°C, VCC = 5V)
                      • Supply current in shutdown mode is 25µA typ at (TA = 25°C, VCC = 5V)
                      • Operating temperature is -40°C to 85°C, package style is 10-lead plastic DFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      4.2V

                      IC Case / Package

                      DFN-EP

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      6.5V

                      Charge Current

                      1.25A

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code