New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      LTC4066EUF-1#PBF

                      Battery Charger, Li-Ion, 1 Cell, 5.5 V Input, 4.1 V/1.5 A Charge, -40 to 85 Deg C, QFN-EP-24

                      Date/Lot Code

                      ANALOG DEVICES LTC4066EUF-1#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4066EUF-1#PBF
                      Newark Part No.50AK3379
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      177 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.090
                      10+$5.140
                      25+$4.930
                      50+$4.340
                      182+$3.750
                      273+$3.670
                      546+$3.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4066EUF-1#PBF
                      Newark Part No.50AK3379
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage5.5V
                      Battery Charge Voltage4.1V
                      Charge Current1.5A
                      IC Case / PackageQFN-EP
                      No. of Pins24Pins
                      No. of Cells1Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC4066-1 is an USB power manager and Li-ion battery charger designed to work in portable battery-powered application. The parts control the total current used by the USB peripheral for operation and battery charging. The total input current can be limited to 100mA, 500mA or “unlimited” (i.e., above 2A). Battery charge current is automatically reduced such that the sum of the load current and the charge current does not exceed the programmed input current limit. It include a standalone constant current/constant-voltage linear charger for single cell Li-ion batteries. The float voltage applied to the battery is held to a tight 0.8% tolerance, and charge current is programmable using an external resistor to ground. A programmable end-of-charge status output indicates full charge. BAT pin charge and discharge currents can be monitored via an analog output (ISTAT). It is used in application like portable USB devices, GPS, cameras, broadband wireless modems, multiple input chargers.

                      • Seamless transition between input power sources: Li-Ion battery, USB and 5V wall adapter
                      • Load dependent charging guarantees USB input current compliance
                      • Analog gas gauge function, charges single cell Li-Ion batteries directly from USB port
                      • Termination timer adapts to actual charge current
                      • NTC thermistor input for temperature qualified charging
                      • Input supply voltage is 4.35V to 5.5V
                      • Input supply current is 1.2mA typ at (IBAT = IISTAT = 0, TA = 25°C, VIN = 5V, VBAT = 3.7V)
                      • Output supply current is 400μA typ at (VOUT = 5V, VIN = 0V, VBAT = 4.3V, TIMER = 0V)
                      • Operating temperature is -40°C to 85°C
                      • Package style is 24-lead plastic QFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      4.1V

                      IC Case / Package

                      QFN-EP

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage

                      5.5V

                      Charge Current

                      1.5A

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel