1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Protector ICs
                      Print Page

                      LTC4368CDD-2#PBF

                      UV/OV & Reverse Protection Controller, 5 µA, -3 mV Reverse Threshold, 0 to 70 Deg C, DFN-EP-10

                      Date/Lot Code

                      ANALOG DEVICES LTC4368CDD-2#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4368CDD-2#PBF
                      Newark Part No.50AK3621
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      61 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.890
                      10+$4.770
                      25+$4.230
                      50+$3.850
                      100+$3.460
                      363+$3.060
                      605+$3.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4368CDD-2#PBF
                      Newark Part No.50AK3621
                      Technical Datasheet

                      Data Sheet

                      Battery Type-
                      Battery ProtectionOver / Under Voltage and Reverse Protection
                      No. of Cells-
                      Shutdown Current5µA
                      IC Case / PackageDFN
                      No. of Pins10Pins
                      Supply Voltage Min2.5V
                      Supply Voltage Max60V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC®4368 is a 100V UV/OV and reverse protection controller with bidirectional circuit breaker. LTC®4368 protects applications from power supply voltages that may be too high, too low, or even negative and from overcurrent faults in both forward and reverse directions. The LTC4368 controls the gate voltage of a pair of external N-channel MOSFETs to ensure that the load is connected to the input supply only when there are no voltage or current faults. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A current sense resistor sets the forward and reverse circuit breaker current thresholds. After a forward current fault, the LTC4368 will either latch off power, or retry after a user adjustable delay. After a reverse current fault, the LTC4368 waits for the output to fall 100mV below the input to reconnect power to the load.

                      • Wide operating voltage range from 2.5V to 60V
                      • Overvoltage protection to 100V
                      • Reverse supply protection to -40V
                      • Bidirectional electronic circuit breaker: +50mV forward sense threshold, –3mV reverse
                      • Adjustable ±1.5% undervoltage and overvoltage thresholds
                      • Low operating current: 80µA, low shutdown current: 5µA
                      • Controls back-to-back N-channel MOSFETs
                      • Hot swappable supply input
                      • Pin-selectable overcurrent auto-retry timer or latch off
                      • Package style is 10-lead plastic DFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      -

                      No. of Cells

                      -

                      IC Case / Package

                      DFN

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Min

                      0°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Battery Protection

                      Over / Under Voltage and Reverse Protection

                      Shutdown Current

                      5µA

                      No. of Pins

                      10Pins

                      Supply Voltage Max

                      60V

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code