New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      ADGS1414DBCCZ

                      ANALOG SWITCH, 8-CHANNEL, SPST-NO, LGA

                      Date/Lot Code

                      ANALOG DEVICES ADGS1414DBCCZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADGS1414DBCCZ
                      Newark Part No.60AK4676
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 32 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28.250
                      5+$24.380
                      10+$20.520
                      25+$19.220
                      50+$17.930
                      100+$17.910
                      250+$17.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADGS1414DBCCZ
                      Newark Part No.60AK4676
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range± 4.5V to ± 16.5V, 5V to 20V
                      Supply Voltage Range± 4.5V to ± 16.5V, 5V to 20V
                      IC Case / PackageLGA-EP
                      No. of Pins30Pins
                      No. of Channels8Channels
                      On Resistance Typ1.5ohm
                      On Resistance Max4ohm
                      Switch ConfigurationSPST - NO
                      Mux / Demux Configuration-
                      InterfacesSPI
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADGS1414D is a eight independent SPST switch. A serial peripheral interface (SPI) controls the switches. The SPI has robust error detection features, such as cyclic redundancy check (CRC) error detection, invalid read and write address detection, and SCLK count error detection. It is possible to daisy-chain multiple ADGS1414D devices together. Daisy-chain mode enables the configuration of multiple devices with a minimal amount of digital lines. The route of digital signals and supplies through the device allows for a further increase in channel density. Integrated passive components eliminate the need for external passive components. It is used in applications such as automated test equipment, data acquisition systems, sample-and-hold systems, audio and video signal routing, communications systems, relay replacement.

                      • SPI with error detection, integrated passive components
                      • Includes CRC, invalid read and write address, and SCLK count error detection
                      • Supports burst mode and daisy-chain mode
                      • Industry-standard SPI mode 0 and mode 3 interface compatible
                      • Route through of digital signals and supplies
                      • 1.5 ohm typical on resistance at 25°C (±15V dual supply)
                      • 0.3 ohm typical on resistance flatness at 25°C (±15V dual supply)
                      • 0.1 ohm typical on resistance match between channels at 25°C (±15V dual supply)
                      • VSS to VDD analog signal range, fully specified at ±15V, ±5V, and +12V
                      • Operating temperature is -40°C to +125°C, package style is 30-terminal land grid array [LGA]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      ± 4.5V to ± 16.5V, 5V to 20V

                      IC Case / Package

                      LGA-EP

                      No. of Channels

                      8Channels

                      On Resistance Max

                      4ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      ± 4.5V to ± 16.5V, 5V to 20V

                      No. of Pins

                      30Pins

                      On Resistance Typ

                      1.5ohm

                      Switch Configuration

                      SPST - NO

                      Interfaces

                      SPI

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found