Need more?
Quantity | Price |
---|---|
1+ | $7.780 |
10+ | $6.490 |
25+ | $5.900 |
50+ | $5.430 |
100+ | $4.960 |
250+ | $4.590 |
500+ | $4.540 |
1000+ | $4.530 |
Product Information
Product Overview
AD5232 is a non-volatile, dual-channel, digitally controlled variable resistor (VR) with 256-position resolution. This device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. The versatile programming of the device performed via a microcontroller, allows multiple modes of operation and adjustment. In the direct program mode, a predetermined setting of the RDAC registers (RDAC1 and RDAC2) can be loaded directly from the microcontroller. It is used in applications such as mechanical potentiometer replacement, instrumentation: gain and offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, and time constants, programmable power supply, low resolution DAC replacement, sensor calibration.
- Non-volatile memory maintenance of wiper settings
- Predefined linear increment/decrement instructions
- Predefined ±6dB step log taper increment/decrement instructions
- SPI-compatible serial interface, wiper settings and EEMEM readback
- Single-supply operation range from 3V to 5V, dual-supply operation is ±2.5V
- 14bytes of general-purpose user EEMEM, permanent memory write protection
- 100-year typical data retention (TA = 55°C)
- Bandwidth is 500KHz typical at (-3dB, BW-10Kohm, R = 10Kohm)
- Operating temperature is -40°C to +85°C, end-to-end RAB is 10Kohm
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
4 Wire, Serial, SPI
-40%, +20%
5.5V
16Pins
600ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear / Logarithmic
2.7V
TSSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate