New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Audio Control & Processing
                      Print Page

                      ADAU1442YSVZ-3A

                      Audio Control, SigmaDSP Digital Audio Processor, 2.97V to 3.63V, 1.62V to 1.98V, I2C, SPI

                      Date/Lot Code

                      ANALOG DEVICES ADAU1442YSVZ-3A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1442YSVZ-3A
                      Newark Part No.53AK9026
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.350
                      5+$20.480
                      10+$18.600
                      25+$17.730
                      50+$16.860
                      100+$16.360
                      250+$15.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1442YSVZ-3A
                      Newark Part No.53AK9026
                      Technical Datasheet

                      Data Sheet

                      Audio Control TypeSigmaDSP Digital Audio Processor
                      Supply Voltage Range2.97V to 3.63V, 1.62V to 1.98V
                      Supply Voltage Range2.97V to 3.63V, 1.62V to 1.98V
                      Control InterfaceI2C, SPI
                      Audio IC Case StyleTQFP-EP
                      No. of Pins100Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADAU1442 is a SigmaDSP digital audio processor with flexible audio routing matrix. This enhanced audio processor allows full flexibility in routing all input and output signals. The SigmaDSP® core features full 28bit processing (56bit in double-precision mode), synchronous parameter loading for ensuring filter stability and 100% code efficiency with the SigmaStudio™ tools. This DSP allows system designers to compensate for the real-world limitations of speakers, amplifiers and listening environments, resulting in a dramatic improvement of the perceived audio quality through speaker equalization, multiband compression, limiting and third-party branded algorithms. The flexible audio routing matrix (FARM) allows the user to multiplex inputs from multiple sources running at various sample rates to or from the SigmaDSP core. Typical applications are automotive audio processing, head units, navigation systems, rear-seat entertainment systems, DSP amplifiers, commercial audio processing.

                      • Fully programmable audio digital signal processor (DSP) for enhanced sound processing
                      • SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
                      • 172MHz SigmaDSP core; 3584 instructions per sample at 48KHz, 4K parameter RAM, 8K data RAM
                      • Flexible audio routing matrix (FARM), 24-channel digital input and output
                      • Up to 8 stereo asynchronous sample rate converters, Stereo S/PDIF input and output
                      • Supports serial and TDM I/O, up to fS=192KHz, Multichannel byte-addressable TDM serial port
                      • Clock oscillator for generating clock from crystal, I²C and SPI control interfaces
                      • PLL for generating core clock from common audio clocks, standalone operation
                      • Self-boot from serial EEPROM, 4-channel, 10bit auxiliary control ADC, −40 to 105°C temperature range
                      • Multipurpose pins for digital controls and outputs, 100-lead TQFP-EP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Audio Control Type

                      SigmaDSP Digital Audio Processor

                      Supply Voltage Range

                      2.97V to 3.63V, 1.62V to 1.98V

                      Audio IC Case Style

                      TQFP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Supply Voltage Range

                      2.97V to 3.63V, 1.62V to 1.98V

                      Control Interface

                      I2C, SPI

                      No. of Pins

                      100Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found