1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT1506CS8-3.3#PBF

                      DC-DC Switching Buck Regulator, Fixed, 4V to 15V in, 3.3V out, 4.5A out, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES LT1506CS8-3.3#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1506CS8-3.3#PBF
                      Newark Part No.51AK8106
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1506CS8-3.3#PBF
                      Newark Part No.51AK8106
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyBuck (Step Down)
                      Input Voltage Min4V
                      Input Voltage Max15V
                      Output Current4.5A
                      Max Output Current4.5A
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom3.3V
                      Output Voltage Nom3.3V
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ500kHz
                      Efficiency-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseNSOIC
                      Automotive Qualification Standard-
                      Switching Frequency500kHz

                      Product Overview

                      LT1506 is a monolithic buck mode switching regulator functionally identical to the LT1374 but optimized for lower input voltage applications. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 4mA and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts are used, including the inductor and capacitors. It is used in application such as portable computers, battery-powered systems, battery charger, distributed power.

                      • Easily synchronizable, operates with input as low as 4V
                      • Uses all surface mount components
                      • Cycle-by-cycle current limiting
                      • Inductor size reduced to 1.8µH, sense voltage is 3.3V
                      • Saturating switch design is 0.07 ohm typical
                      • Shutdown supply current is 15µA typical at (VSHDN = 0V, VSW = 0V, VC open)
                      • Switch frequency is 500KHz typical at (VC set to give 50% duty cycle)
                      • Synchronizing range is 580KHz to 1000KHz
                      • Operating junction temperature is 0°C to 125° C
                      • Package style is 8-lead NSOIC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Regulator Output Type

                      Fixed

                      Topology

                      Buck (Step Down)

                      Input Voltage Max

                      15V

                      Max Output Current

                      4.5A

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      500kHz

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      NSOIC

                      Switching Frequency

                      500kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      4V

                      Output Current

                      4.5A

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage Nom

                      3.3V

                      Output Voltage Max

                      -

                      Efficiency

                      -

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code