1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT8601EUJ#PBF

                      DC/DC Switching Regulator, Synchronous Buck, 3 Output, 2.6 to 42V in, 2.5/1.5A out, 2.2MHz

                      Date/Lot Code

                      ANALOG DEVICES LT8601EUJ#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8601EUJ#PBF
                      Newark Part No.50AK6207
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.910
                      10+$10.000
                      25+$9.990
                      50+$8.180
                      122+$7.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8601EUJ#PBF
                      Newark Part No.50AK6207
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeAdjustable
                      No. of Outputs3Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min2.6V
                      Input Voltage Max42V
                      Max Output Current2.5A
                      IC Case / PackageQFN-EP
                      No. of Pins40Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ2.2MHz
                      Efficiency95%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseQFN-EP
                      Switching Frequency2.2MHz

                      Product Overview

                      LT®8601 is a triple channel, current mode, monolithic buck switching regulator with a programmable power-on reset. This can be configured for micropower burst mode or pulse-skipping operation at light load. Micropower operation results in quiescent current of 30µA with all three regulators operating as shown in the application below with no load applied. This uses a 2-phase clock with channel 1 operating 180° from channels 2 and 3 to reduce input ripple current on both HV and LV inputs. All channels have cycle-by-cycle current limit, providing protection against shorted outputs. Thermal shutdown provides additional protection. Typical applications are automotive systems, distributed supply regulation, industrial controls and power supplies.

                      • Flexible power supply system providing three outputs over a wide input voltage range
                      • Programmable power-on reset, power good indicators, 2-phase clock reduces input current ripple
                      • Minimum operating voltage is 2.7V typ (TA=25°C. VIN=PVIN1=PVIN2=12V, EN/UVLO=3V, PVIN3=3.3V)
                      • VIN quiescent current, shutdown is 1µA maximum (EN/UVLO=0.4V)
                      • Switching frequency range from 1.8 to 2.2MHz (RT=28.7K, TA=25°C. VIN=PVIN1=PVIN2=12V, EN/UVLO=3V)
                      • SYNC input current range -100 to 100nA
                      • 40-lead plastic QFN package
                      • Temperature rating range from -40°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      42V

                      IC Case / Package

                      QFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      2.2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      QFN-EP

                      No. of Outputs

                      3Outputs

                      Input Voltage Min

                      2.6V

                      Max Output Current

                      2.5A

                      No. of Pins

                      40Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      -

                      Efficiency

                      95%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Switching Frequency

                      2.2MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code