1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      LTM8022EV#PBF

                      DC/DC POL Converter, Module, Buck, 3.6 V to 36 V in, 800 mV to 10 V /1 A out, LGA-50

                      Date/Lot Code

                      ANALOG DEVICES LTM8022EV#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8022EV#PBF
                      Newark Part No.51AK7569
                      Product RangeLTM8022 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      101 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.710
                      10+$13.480
                      25+$13.200
                      50+$12.980
                      100+$12.700
                      420+$12.420
                      630+$11.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8022EV#PBF
                      Newark Part No.51AK7569
                      Product RangeLTM8022 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeLGA-50, Micro Module
                      Output Power Max-
                      Output Voltage Min800mV
                      Output Voltage Max10V
                      Output Current Max1A
                      Output Current Max1A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min3.6V
                      Input Voltage DC Max36V
                      Height2.82mm
                      Depth11.25mm
                      Width9mm
                      Product RangeLTM8022 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTM8022 is a complete 1A, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.6V to 36V, this device supports an output voltage range of 0.8V to 10V, and a switching frequency range of 200KHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. It enables utilization of unused space on the bottom of PC boards for high density point of load regulation. It is used in applications such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.

                      • Current mode control
                      • VIN quiescent current is 0.1μA typ at (VRUN/SS = 0.2V, RT = 174K)
                      • Line regulation is 0.1% typ at (3.6V <lt/> VIN <lt/> 36V, IOUT = 1A, VOUT = 3.3V)
                      • Load regulation is 0.4% typ at (VIN = 24V, 0V <lt/> IOUT <lt/> 1A, VOUT = 3.3V, COUT = 51μF)
                      • Output ripple (RMS) is 10mV typ at (VIN = 24V, IOUT = 1A, VOUT = 3.3V, COUT = 51μF)
                      • Switching frequency is 325KHz typ at (RT = 113Kohm, COUT = 51μF, TA = 25°C)
                      • Operating temperature range from -40°C to 85°C
                      • Package style is 50-lead LGA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Output Power Max

                      -

                      Output Voltage Max

                      10V

                      Output Current Max

                      1A

                      Input Voltage DC Min

                      3.6V

                      Height

                      2.82mm

                      Width

                      9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      LGA-50, Micro Module

                      Output Voltage Min

                      800mV

                      Output Current Max

                      1A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      36V

                      Depth

                      11.25mm

                      Product Range

                      LTM8022 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code