Need more?
Quantity | Price |
---|---|
1+ | $7.890 |
10+ | $5.860 |
25+ | $5.350 |
50+ | $5.340 |
100+ | $4.340 |
250+ | $4.120 |
500+ | $4.080 |
1000+ | $4.070 |
Product Information
Product Overview
ADT7411 is a 10bit digital temperature sensor and 8-channel ADC. This includes a band gap temperature sensor and a 10bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The input voltage on the ADC channels has a range of 0V to 2.25V and the input bandwidth is dc. The reference for the ADC channels is derived internally. This provides two serial interface options: a 4-wire serial interface compatible with SPI, QSPI, MICROWIRE, and DSP interface standards and a 2-wire SMBus/I²C interface. It features a standby mode that is controlled via the serial interface. Its wide supply voltage range, low supply current, and SPI-/I²C-compatible interface make it ideal for a variety of applications, including PCs, office equipment and domestic appliances. Typical applications are portable battery-powered instruments, PCs, smart battery chargers, telecommunications systems electronic test equipment, domestic appliances, process controls.
- Double-buffered input logic I²C, SPI, QSPI™, MICROWIRE™ and DSP compatible
- 4-wire serial interface, SMBus packet error checking (PEC) compatible
- Total unadjusted error (TUE) is 3% of FSR max (VDD=2.7V to 5.5V, −40°C to +120°C)
- Offset error is ±0.5% of FSR max (VDD=2.7V to 5.5V, GND=0V, −40°C to +120°C)
- Input voltage rating is 2.25V max (AIN1 to AIN8. C4=0 in control configuration 3)
- DC leakage current is ±1µA max (VDD=2.7V to 5.5V, GND=0V, -40°C to +120°C)
- Temperature coefficient is 80ppm/°C typ (VDD=2.7V to 5.5V, GND=0V, -40°C to +120°C)
- 16-lead QSOP package
- Temperature rating range from -40°C to +120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 3°C
± 3°C
-40°C
120°C
QSOP
2.7V
10Channels
4 Wire, I2C, Microwire, SPI
120°C
-
-
Digital
± 3°C
-40°C
120°C
QSOP
16Pins
5.5V
10 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate