• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      AD22037Z

                      MEMS Accelerometer, ± 18g, X, Y, CLCC, 8 Pins, 100mV/g

                      Date/Lot Code

                      ANALOG DEVICES AD22037Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD22037Z
                      Newark Part No.60AK6201
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$35.700
                      5+$32.800
                      10+$31.710
                      25+$30.420
                      50+$29.530
                      100+$28.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD22037Z
                      Newark Part No.60AK6201
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputAnalogue
                      Sensing Range - Accelerometer± 18g
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX, Y
                      Output Interface-
                      Sensor Case / PackageCLCC
                      No. of Pins8Pins
                      Sensor Case StyleCLCC
                      Sensitivity Typ100mV/g
                      Supply Voltage Min3V
                      Supply Voltage Max6V
                      Operating Temperature Min-40°C
                      Sensitivity Min94mV/g
                      Sensitivity Min0
                      Sensitivity Max0
                      Sensitivity Max106mV/g
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      AD22037Z is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.

                      • g-range is ±18
                      • Specified voltage range is 5V
                      • Bandwidth adjustment with a single capacitor
                      • 3500g shock survival, RoHS compliant
                      • X and Y axes aligned to within 0.1°typical
                      • Low power is 700μA at VS = 5V typical
                      • High zero g bias stability, high sensitivity accuracy
                      • Operating temperature range is −40°C to +125°C
                      • Packaging style is 8-terminal ceramic LCC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Analogue

                      MEMS Sensor Output

                      Analogue

                      Output Interface

                      -

                      No. of Pins

                      8Pins

                      Sensitivity Typ

                      100mV/g

                      Supply Voltage Max

                      6V

                      Sensitivity Min

                      94mV/g

                      Sensitivity Max

                      0

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Sensing Range - Accelerometer

                      ± 18g

                      Sensing Axis

                      X, Y

                      Sensor Case / Package

                      CLCC

                      Sensor Case Style

                      CLCC

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Min

                      0

                      Sensitivity Max

                      106mV/g

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code