1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADIS16006CCCZ

                      MEMS Accelerometer, ± 5g, X, Y, SPI, LGA, 12 Pins, 256LSB/g

                      Date/Lot Code

                      ANALOG DEVICES ADIS16006CCCZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16006CCCZ
                      Newark Part No.49AK8421
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$48.150
                      5+$46.890
                      10+$45.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $48.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16006CCCZ
                      Newark Part No.49AK8421
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 5g
                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y
                      Output InterfaceSPI
                      Sensor Case / PackageLGA
                      No. of Pins12Pins
                      Sensor Case StyleLGA
                      Sensitivity Typ256LSB/g
                      Supply Voltage Min3V
                      Supply Voltage Max5.25V
                      Sensitivity Min242LSB/g
                      Sensitivity Min0
                      Operating Temperature Min-40°C
                      Sensitivity Max272LSB/g
                      Operating Temperature Max125°C
                      Sensitivity Max0
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      ADIS16006 is a low-cost, low-power, complete dual-axis accelerometer with an integrated serial peripheral interface (SPI). This measures acceleration with a full-scale range of ±5 g (minimum). It can measure both dynamic acceleration (vibration) and static acceleration (gravity). The typical noise floor is 200µg/√Hz, allowing signals below 1.9mg (60Hz bandwidth) to be resolved. The bandwidth of the accelerometer is set with optional capacitors, CX and CY, at the XFILT pin and the YFILT pin. An externally driven self-test pin (ST) allows the user to verify the accelerometer functionality. Application includes industrial vibration/motion sensing, platform stabilization, dual-axis tilt sensing, tracking, recording, analysis devices, and alarms and security devices.

                      • Minimum measurement range is ±5g (TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
                      • Typical cross axis sensitivity is ±1.5% (TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
                      • Typical noise density is 200μg/√Hz rms (at 24°C, TA=-40°C to +125°C, VCC=5V, CX=CY=0µF)
                      • Operating voltage range from 3 to 5.25V (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
                      • Typical sensor resonant frequency is 5.5KHz (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
                      • Typical resolution is 10bits (TA=-40°C to +85°C, VS=5V, CX=CY=0.1μF)
                      • Dual-axis accelerometer, SPI digital output interface
                      • Internal temperature sensor, highly integrated; minimal external components
                      • 12-terminal land grid array (LGA) package
                      • Temperature rating range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 5g

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      SPI

                      No. of Pins

                      12Pins

                      Sensitivity Typ

                      256LSB/g

                      Supply Voltage Max

                      5.25V

                      Sensitivity Min

                      0

                      Sensitivity Max

                      272LSB/g

                      Sensitivity Max

                      0

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y

                      Sensor Case / Package

                      LGA

                      Sensor Case Style

                      LGA

                      Supply Voltage Min

                      3V

                      Sensitivity Min

                      242LSB/g

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code