New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADIS16203CCCZ

                      MEMS Accelerometer, Programmable, SPI, LGA, 16 Pins, 0.025°/LSB

                      Date/Lot Code

                      ANALOG DEVICES ADIS16203CCCZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16203CCCZ
                      Newark Part No.53AK9253
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$78.850
                      5+$73.050
                      10+$70.890
                      25+$68.720
                      50+$66.540
                      100+$64.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16203CCCZ
                      Newark Part No.53AK9253
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing Range - AccelerometerProgrammable
                      Sensing Axis-
                      Output InterfaceSPI
                      Sensor Case / PackageLGA
                      No. of Pins16Pins
                      Sensitivity Typ0.025°/LSB
                      Sensor Case StyleLGA
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min-
                      Sensitivity Max-
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 5 - 48 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADIS16203 is a complete incline-angle measurement system in a single compact package enabled by the Analog Devices, Inc., iSensor™ integration. By enhancing the Analog Devices iMEMS® sensor technology with an embedded signal processing solution, this device provides factory-calibrated, sensor-to-digital incline angle data in a convenient format that can be accessed using a serial peripheral interface (SPI). The SPI interface provides access to multiple measurements: 360° linear inclination angles, ±180° linear incline angles, temperature, power supply, and one auxiliary analog input. Easy access to calibrated digital sensor data provides developers with a system-ready device, reducing development time, cost, and program risk. It is widely used in applications such as tilt sensing, inclinometers, platform control, stabilization, and levelling, motion/position measurement, monitor/alarm devices (security, medical, safety), robotics etc.

                      • 0° to 360° inclinometer, ±180 output format option
                      • Sensitivity is 0.025°/LSB typical at (VDD = 3.3V, tilt = 0°)
                      • Digitally controlled bias calibration, digitally controlled sample rate
                      • 12bit digital temperature sensor output
                      • Digitally controlled filtering, digitally controlled direction/orientation
                      • Dual alarm settings with rate/threshold limits, auxiliary digital I/O
                      • Digitally activated self-test, digitally activated low power mode
                      • SPI®-compatible serial interface, auxiliary 12bit ADC input and DAC output
                      • Single-supply operation is 3V to 3.6V, 3500g powered shock survivability
                      • Operating temperature range from -40°C to +125°C, package style is 16-terminal land grid array [LGA]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Range - Accelerometer

                      Programmable

                      Output Interface

                      SPI

                      No. of Pins

                      16Pins

                      Sensor Case Style

                      LGA

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      -

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 5 - 48 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      -

                      Sensor Case / Package

                      LGA

                      Sensitivity Typ

                      0.025°/LSB

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      -

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel