1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL1005BCPZ

                      MEMS Accelerometer, ± 100g, X, LFCSP-EP, 32 Pins, 20mV/g

                      Date/Lot Code

                      ANALOG DEVICES ADXL1005BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL1005BCPZ
                      Newark Part No.49AK9087
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$61.430
                      5+$60.130
                      10+$58.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL1005BCPZ
                      Newark Part No.49AK9087
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 100g
                      MEMS Sensor OutputAnalogue
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX
                      Output Interface-
                      Sensor Case / PackageLFCSP-EP
                      No. of Pins32Pins
                      Sensitivity Typ20mV/g
                      Sensor Case StyleLFCSP-EP
                      Supply Voltage Min3V
                      Supply Voltage Max5.25V
                      Sensitivity Min-
                      Operating Temperature Min-40°C
                      Sensitivity Max-
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXL1005 delivers ultralow noise density over an extended frequency range and is optimized for bearing fault detection and diagnostics. This has a typical noise density of 75μg/√Hz across the linear frequency range. Microelectronic mechanical systems (MEMS) accelerometers have stable and repeatable sensitivity, and are immune to external shocks of up to 10,000g. The integrated signal conditioning electronics enable such features as full electrostatic self test (ST) and an overrange (OR) indicator, useful for embedded applications. Application includes condition monitoring, predictive maintenance, asset health, test and measurement, health usage monitoring systems (HUMSs), acoustic emissions.

                      • Single, in plane axis accelerometer with analog output
                      • Linear frequency response range: dc to 23KHz typical (3dB point)
                      • Sensor resonant frequency is 42KHz (typ, TA = 25°C, VDD = 5.0V)
                      • Overrange sensing plus dc coupling allows fast recovery time
                      • Complete electromechanical self test, sensitivity performance
                      • Sensitivity stability over temperature within ±5%
                      • Linearity to ±0.25% of full-scale range
                      • Cross axis sensitivity: ±1.5% (z-axis acceleration effect on x, y acceleration effect on x-axis)
                      • Single-supply operation, output voltage ratiometric to supply
                      • 32 lead LFCSP package, operating temperature range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 100g

                      MEMS Sensor Output

                      Analogue

                      Output Interface

                      -

                      No. of Pins

                      32Pins

                      Sensor Case Style

                      LFCSP-EP

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Analogue

                      Sensing Axis

                      X

                      Sensor Case / Package

                      LFCSP-EP

                      Sensitivity Typ

                      20mV/g

                      Supply Voltage Min

                      3V

                      Sensitivity Min

                      -

                      Sensitivity Max

                      -

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code