New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL212AEZ

                      MEMS Accelerometer, ± 2g, X, Y, LCC, 8 Pins, 12.5%/g

                      Date/Lot Code

                      ANALOG DEVICES ADXL212AEZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL212AEZ
                      Newark Part No.49AK9091
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      94 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL212AEZ
                      Newark Part No.49AK9091
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputPWM
                      MEMS Sensor OutputPWM
                      Sensing Range - Accelerometer± 2g
                      Sensing AxisX, Y
                      Output InterfacePWM
                      Sensor Case / PackageLCC
                      No. of Pins8Pins
                      Sensitivity Typ12.5%/g
                      Sensor Case StyleLCC
                      Supply Voltage Min3V
                      Supply Voltage Max5.25V
                      Operating Temperature Min-40°C
                      Sensitivity Min0
                      Sensitivity Min10%/g
                      Operating Temperature Max85°C
                      Sensitivity Max15%/g
                      Sensitivity Max0
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      ADXL212 is a high precision, low power, complete dual axis accelerometer with signal conditioned, duty cycle modulated outputs, all on a single monolithic IC. This measures acceleration with a full-scale range of ±2 g (typical). It measures both dynamic acceleration (such as vibration) and static acceleration (such as gravity). The outputs are digital signals whose duty cycles (ratio of pulse width to period) are proportional to acceleration in each of the two sensitive axes. The duty cycle outputs can be directly measured by a microcontroller without an analog-to digital converter (ADC) or glue logic. The output period is adjustable from 0.5ms to 10ms via a single resistor (RSET). Application includes automotive tilt alarms, vehicle dynamic control (VDC)/electronic stability program (ESP) systems, electronic chassis control, electronic braking, data projectors, navigation, platform stabilization/levelling, alarms and motion detectors, high accuracy, 2-axis tilt sensing.

                      • 2 number of axes, 5V specified voltage
                      • Dual axis accelerometer on a single IC chip
                      • 5mg resolution at 60Hz, low power is 700μA at VS = 5V (typical)
                      • High zero g bias stability, high sensitivity accuracy
                      • Pulse width modulated digital outputs
                      • X- and Y-axis aligned to within 0.1° (typical)
                      • Bandwidth adjustment with a single capacitor, single-supply operation
                      • 3500g shock survival
                      • Measurement range is ±2g (typ, TA = -40°C to +85°C, VS = 5V)
                      • 8 terminal LCC package, operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      PWM

                      Sensing Range - Accelerometer

                      ± 2g

                      Output Interface

                      PWM

                      No. of Pins

                      8Pins

                      Sensor Case Style

                      LCC

                      Supply Voltage Max

                      5.25V

                      Sensitivity Min

                      0

                      Operating Temperature Max

                      85°C

                      Sensitivity Max

                      0

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      MEMS Sensor Output

                      PWM

                      Sensing Axis

                      X, Y

                      Sensor Case / Package

                      LCC

                      Sensitivity Typ

                      12.5%/g

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Min

                      10%/g

                      Sensitivity Max

                      15%/g

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found