New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL356BEZ

                      MEMS Accelerometer, ± 10g, ± 20g, X, Y, Z, LCC, 14 Pins, 80mV/g, 40mV/g

                      ANALOG DEVICES ADXL356BEZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL356BEZ
                      Newark Part No.49AK9098
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      4 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$65.230
                      5+$60.310
                      10+$59.170
                      25+$58.020
                      50+$55.490
                      100+$54.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $65.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL356BEZ
                      Newark Part No.49AK9098
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 10g, ± 20g
                      MEMS Sensor OutputAnalogue
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX, Y, Z
                      Output Interface-
                      Sensor Case / PackageLCC
                      No. of Pins14Pins
                      Sensitivity Typ80mV/g, 40mV/g
                      Sensor Case StyleLCC
                      Supply Voltage Min2.25V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min73.6mV/g, 36.8mV/g
                      Sensitivity Min0
                      Operating Temperature Max125°C
                      Sensitivity Max0
                      Sensitivity Max86.4mV/g, 43.2mV/g
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXL356 is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the device over higher frequencies is ideal for condition-based monitoring and other vibration sensing applications. It is widely used in application such as inertial measurement units (IMUs)/attitude and heading, reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring etc.

                      • 0g offset vs. temperature (all axes) is ±0.2mg/°C typ
                      • Ultralow noise spectral density (all axes) is 75μg/√Hz typ
                      • Measurement mode is 150μA typ, integrated temperature sensor
                      • Standby mode is 21μA typ
                      • User adjustable analog output bandwidth
                      • Digital SPI and limited I²C interfaces supported, 20-bit ADC
                      • Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filter
                      • VSUPPLY with internal regulator is 2.25V to 3.6V
                      • Output mode is analog, measurement range is ±10, ±20g, specified voltage is 3.3V
                      • Operating temperature is −40°C to +125°C, packaging style is 14-terminal LCC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 10g, ± 20g

                      MEMS Sensor Output

                      Analogue

                      Output Interface

                      -

                      No. of Pins

                      14Pins

                      Sensor Case Style

                      LCC

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      73.6mV/g, 36.8mV/g

                      Operating Temperature Max

                      125°C

                      Sensitivity Max

                      86.4mV/g, 43.2mV/g

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      MEMS Sensor Output

                      Analogue

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LCC

                      Sensitivity Typ

                      80mV/g, 40mV/g

                      Supply Voltage Min

                      2.25V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Min

                      0

                      Sensitivity Max

                      0

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found