1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      ADXL371BCCZ-RL7

                      MEMS Accelerometer, ± 200g, X, Y, Z, I2C, SPI, LGA, 16 Pins, 100mg/LSB

                      Date/Lot Code

                      ANALOG DEVICES ADXL371BCCZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL371BCCZ-RL7
                      Newark Part No.53AK9590
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.570
                      10+$12.760
                      25+$12.170
                      50+$11.770
                      100+$11.670
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $14.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXL371BCCZ-RL7
                      Newark Part No.53AK9590
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 200g
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins16Pins
                      Sensitivity Typ100mg/LSB
                      Sensor Case StyleLGA
                      Supply Voltage Min2.5V
                      Supply Voltage Max3.5V
                      Operating Temperature Min-40°C
                      Sensitivity Min-
                      Operating Temperature Max105°C
                      Sensitivity Max-
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXL371 is an ultra low power, 3-axis, ±200 g microelectromechanical system (MEMS) accelerometer that consumes 28µA at a 2560Hz output data rate (ODR). This does not power cycle its front end to achieve its low power operation and therefore does not run the risk of aliasing the output of the sensor. In addition to its ultra low power consumption, the ADXL371 enables impact detection while providing system level power reduction. The device includes a deep multimode output first in, first out (FIFO), several activity detection modes, and a method for capturing only the peak acceleration of over threshold events. Two additional lower power modes with interrupt driven, wake-up features are available for monitoring motion during periods of inactivity. Application includes impact and shock detection, asset health assessment, portable internet of things (IoT) edge nodes, concussion and head trauma detection.

                      • Selectable oversampling ratio, adjustable high-pass filter
                      • Ultra low power, power can be derived from a coin cell battery
                      • Low power, wake-up mode for low g activity detection
                      • Built in features for system level power savings
                      • Deep embedded FIFO to minimize host processor load
                      • Autonomous interrupt processing without processor intervention
                      • Ultra low power event monitoring detects impacts and wakes up fast enough to capture transient event
                      • Adjustable, low g threshold activity and inactivity detection
                      • Acceleration sample synchronization via external trigger, SPI digital and I²C interface format
                      • 16-terminal LGA package, operating temperature range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Range - Accelerometer

                      ± 200g

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      16Pins

                      Sensor Case Style

                      LGA

                      Supply Voltage Max

                      3.5V

                      Sensitivity Min

                      -

                      Sensitivity Max

                      -

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensitivity Typ

                      100mg/LSB

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code