New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Gyroscopes
                      Print Page

                      ADXRS450BRGZ

                      MEMS Gyroscope, Pitch, Roll, Yaw, ± 300°/s to ± 400°/s, 3.15 V, 5.25 V, SOIC, 16 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADXRS450BRGZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXRS450BRGZ
                      Newark Part No.60AK6159
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$73.390
                      5+$67.950
                      10+$65.450
                      25+$63.280
                      50+$61.750
                      100+$60.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $73.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXRS450BRGZ
                      Newark Part No.60AK6159
                      Technical Datasheet

                      Data Sheet

                      Sensing AxisPitch, Roll, Yaw
                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing Range± 300°/s to ± 400°/s
                      Full Scale Rate Range± 400°/s
                      Full Scale Rate Range0
                      Supply Voltage Min3.15V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageSOIC
                      No. of Pins16Pins
                      Sensor Case StyleSOIC
                      Output InterfaceSPI
                      Operating Temperature Min-40°C
                      Sensitivity Typ80LSB/°/s
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXRS450 is an angular rate sensor (gyroscope) intended for industrial, medical, instrumentation, stabilization, and other high performance applications. An advanced, differential, quad sensor design rejects the influence of linear acceleration, enabling the ADXRS450 to operate in exceedingly harsh environments where shock and vibration are present. The ADXRS450 uses an internal, continuous self-test architecture. The integrity of the electromechanical system is checked by applying a high frequency electrostatic force to the sense structure to generate a rate signal that can be differentiated from the baseband rate data and internally analyzed. Application includes rotation sensing medical applications, rotation sensing industrial and instrumentation, high performance platform stabilization.

                      • Complete rate gyroscope on a single chip
                      • High vibration rejection over a wide frequency range
                      • Excellent 25°/hour null offset stability, 2000g powered shock survivability
                      • SPI digital output with 16bit data-word, low noise and low power
                      • 3.3V and 5V operation range
                      • Measurement range from ±300 to ±400°/sec (full-scale range, TA = TMIN to TMAX)
                      • Rate noise density is 0.015°/sec/√Hz (typ, TA = 25°C)
                      • Cut-off (-3dB) frequency is 80Hz (f0/200, typ)
                      • Supply voltage range from 3.15 to 5.25V (TA = TMIN to TMAX, PDD = 5V)
                      • 16 lead SOIC-CAV package, operating temperature range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensing Axis

                      Pitch, Roll, Yaw

                      MEMS Sensor Output

                      Digital

                      Full Scale Rate Range

                      ± 400°/s

                      Supply Voltage Min

                      3.15V

                      Sensor Case / Package

                      SOIC

                      Sensor Case Style

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Range

                      ± 300°/s to ± 400°/s

                      Full Scale Rate Range

                      0

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      16Pins

                      Output Interface

                      SPI

                      Sensitivity Typ

                      80LSB/°/s

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:7A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found