New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Gyroscopes
                      Print Page

                      ADXRS649BBGZ

                      MEMS Gyroscope, Yaw, ± 20000°/s, 4.75 V, 5.25 V, BGA, 32 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADXRS649BBGZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXRS649BBGZ
                      Newark Part No.53AK9597
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$114.690
                      5+$105.870
                      10+$104.410
                      25+$102.950
                      50+$99.450
                      100+$97.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $114.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADXRS649BBGZ
                      Newark Part No.53AK9597
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputAnalogue
                      Sensing AxisYaw
                      MEMS Sensor OutputAnalogue
                      Sensing Range± 20000°/s
                      Full Scale Rate Range0
                      Supply Voltage Min4.75V
                      Full Scale Rate Range± 20000°/s
                      Supply Voltage Max5.25V
                      Sensor Case / PackageBGA
                      Sensor Case StyleBGA
                      No. of Pins32Pins
                      Output Interface-
                      Operating Temperature Min-40°C
                      Sensitivity Typ0.1mV/°/s
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADXRS649 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc., patented high volume BiMOS surface-micromachining process to make a complete gyro on one chip. An advanced, differential, quad sensor design rejects the influence of linear acceleration, enabling the ADXRS649 to offer rate sensing in harsh environments where shock and vibration are present. The output signal, RATEOUT (B1, A2), is a voltage proportional to the angular rate about the axis normal to the top surface of the package. The output is ratiometric with respect to a provided reference supply. An external capacitor is used to set the bandwidth. The measurement range is extendable to ±50,000°/sec by adding an external resistor. Application includes sports equipment, industrial applications, platform stabilization, high speed tachometry.

                      • High vibration rejection over wide frequency
                      • Ultrafast startup is 3ms
                      • 10,000g powered shock survivability
                      • Ratiometric to referenced supply
                      • 5V single-supply operation, Z-axis (yaw rate) response
                      • Self-test on digital command, ultrasmall and light (<lt/>0.15 cc, <lt/>0.5 gram)
                      • Temperature sensor output
                      • Measurement range is ±20,000°/sec (typ, TA = −40°C to +105°C)
                      • Nonlinearity is 0.1% of FS (typ, best fit straight line, TA = −40°C to +105°C)
                      • 32 lead CBGA package, operating temperature range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Sensor Output

                      Analogue

                      MEMS Sensor Output

                      Analogue

                      Full Scale Rate Range

                      0

                      Full Scale Rate Range

                      ± 20000°/s

                      Sensor Case / Package

                      BGA

                      No. of Pins

                      32Pins

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensing Axis

                      Yaw

                      Sensing Range

                      ± 20000°/s

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      Sensor Case Style

                      BGA

                      Output Interface

                      -

                      Sensitivity Typ

                      0.1mV/°/s

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:7A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel