Need more?
Quantity | Price |
---|---|
1+ | $1,070.220 |
5+ | $1,048.750 |
Product Information
Product Overview
ADIS16467 is a precision, micro electric mechanical system (MEMS), inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. Each inertial sensor in the device combines with signal conditioning to optimize dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). Therefore, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. It is used in applications such as navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things.
- Dynamic range is ±125°/sec minimum at (TC = 25°C, VDD = 3.3V)
- Sensitivity is 160LSB/°/sec typical at (TC = 25°C, VDD = 3.3V)
- Angular random walk is 0.15°/āhr typical at (TC = 25°C, VDD = 3.3V)
- Misalignment error is ±0.05° typical at (TC = 25°C, VDD = 3.3V)
- SPI-compatible data communications, programmable operation and control
- Single-supply operation range from 3V to 3.6V, 2000g mechanical shock survivability
- On demand self test of inertial sensors, on demand self test of flash memory
- Automatic and manual bias correction controls
- Operating temperature is -40°C to +105°C
- Package style is 14-lead module with connector interface [MODULE]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer, Gyroscope
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Module
3.6V
14Pins
± 125°/s
SPI
105°C
MSL 3 - 168 hours
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
3V
Module
± 40g
+5°C to +100°C
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate