1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Print Page

                      ADIS16480BMLZ

                      MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 3 V, 3.6 V, Module, 24 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADIS16480BMLZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16480BMLZ
                      Newark Part No.49AK8438
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3,650.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,650.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADIS16480BMLZ
                      Newark Part No.49AK8438
                      Technical Datasheet

                      Data Sheet

                      MEMS Module FunctionTri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer
                      Sensor TypeAccelerometer, Gyroscope
                      MEMS Module FunctionTri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer
                      Sensing AxisX, Y, Z
                      Supply Voltage Min3V
                      Sensor Case StyleModule
                      Supply Voltage Max3.6V
                      Sensor Case / PackageModule
                      No. of Pins24Pins
                      Sensing Range - Accelerometer± 10g
                      Sensing Range - Gyroscope± 450°/s
                      Temperature Sensing Range+5°C to +100°C
                      Output InterfaceSPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      MEMS Module Function

                      Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer

                      MEMS Module Function

                      Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      24Pins

                      Sensing Range - Gyroscope

                      ± 450°/s

                      Output Interface

                      SPI

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Sensor Type

                      Accelerometer, Gyroscope

                      Sensing Axis

                      X, Y, Z

                      Sensor Case Style

                      Module

                      Sensor Case / Package

                      Module

                      Sensing Range - Accelerometer

                      ± 10g

                      Temperature Sensing Range

                      +5°C to +100°C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:7A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code