Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16507-1/PCBZ
Newark Part No.49AK8444
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $916.690 |
Price for:Each
Minimum: 1
Multiple: 1
$916.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16507-1/PCBZ
Newark Part No.49AK8444
Technical Datasheet
Board TypeBreakout Board
IC / Module UsedADIS16507-1
Application Sub TypeInertial Sensor
Kit ContentsEvaluation Board ADIS16507-1BMLZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADIS16507-1/PCBZ is a breakout board that provides a convenient method for establishing a prototype connection between each ADIS16507 IMU model and an embedded processor platform. This breakout board connects to J1 on the EVAL-ADIS2 evaluation system, as well.
- Small size 1.3inch x 1.21inch
- Convenient connector is 16-pin (2x8), 2mm-pitch
- Mounting holes (0.090inch diameter) in each corner (4x)
- Includes an ADIS16507-1BMLZ IMU microelectromechanical system (MEMS) inertial measurement unit (IMU)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Breakout Board
Application Sub Type
Inertial Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADIS16507-1
Kit Contents
Evaluation Board ADIS16507-1BMLZ
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate