1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Amplifiers
                      Print Page

                      HMC451LC3TR

                      RF Amplifier, 5GHz to 20GHz, 19 dB Gain, LCC-EP-16, -40 °C to 85 °C

                      Date/Lot Code

                      ANALOG DEVICES HMC451LC3TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC451LC3TR
                      Newark Part No.50AK1715
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      161 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$70.050
                      10+$61.210
                      25+$58.410
                      50+$58.390
                      100+$54.640
                      300+$54.630
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $70.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC451LC3TR
                      Newark Part No.50AK1715
                      Technical Datasheet

                      Data Sheet

                      Frequency Min5GHz
                      Frequency Max20GHz
                      Gain19dB
                      Noise Figure Typ7dB
                      RF IC Case StyleLCC-EP
                      No. of Pins16Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC451LC3 is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 5GHz and 20GHz, the amplifier provides 19dB of gain, +21dBm of saturated power and 21% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or driver for HMC SMT mixers. It allows the use of surface mount manufacturing techniques. It is used in application such as microwave radio & VSAT, military & space, test equipment & sensors, fiber optics, LO driver for HMC mixers etc.

                      • Gain variation over temperature is 0.015dB/°C typ at (5GHz -15GHz, TA = +25°C)
                      • Input return loss is 13dB typ at (5GHz -15GHz, TA = +25°C)
                      • Output return loss is 12dB typ at (5GHz -15GHz, TA = +25°C)
                      • Saturated output power (Psat) is 21dBm typ at (5GHz -15GHz, TA = +25°C)
                      • Output third order intercept (IP3) is 32dBm typ at (5GHz -15GHz, TA = +25°C)
                      • Noise figure is 7dB typ at (5GHz -15GHz, TA = +25°C)
                      • Supply current is 114mA typ at (5GHz -15GHz, TA = +25°C)
                      • Operating temperature is -40°C to +85°C
                      • Package style is LCC-EP-16

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      5GHz

                      Gain

                      19dB

                      RF IC Case Style

                      LCC-EP

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      20GHz

                      Noise Figure Typ

                      7dB

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code