New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Amplifiers
                      Print Page

                      HMC591LP5E

                      RF Amplifier, 6GHz to 9.5GHz, 18 dB Gain, QFN-EP-32, -40 °C to 85 °C

                      Date/Lot Code

                      ANALOG DEVICES HMC591LP5E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC591LP5E
                      Newark Part No.50AK1779
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$92.640
                      5+$87.020
                      10+$81.400
                      25+$77.830
                      50+$77.800
                      100+$72.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC591LP5E
                      Newark Part No.50AK1779
                      Technical Datasheet

                      Data Sheet

                      Frequency Min6GHz
                      Frequency Max9.5GHz
                      Gain18dB
                      Noise Figure Typ-
                      RF IC Case StyleQFN-EP
                      No. of Pins32Pins
                      Supply Voltage Min6.5V
                      Supply Voltage Max7.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC591LP5E is a high dynamic range GaAs PHEMT MMIC 2W power amplifier. This 50 Ohm matched amplify er does not require any external components and the RF I/Os are DC blocked for robust operation. Typical application includes point-to-point radios, point-to-multi-point radios, test equipment & sensors, military end-use, space.

                      • Frequency range from 6 to 8GHz (TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Gain is 19dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Gain variation over temperature is 0.05dB/ °C (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Input return loss is 14dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Output return loss is 12dB (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Output power for 1dB compression is 32dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Saturated output power is 32.5dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Output third order intercept is 41dBm (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • Supply current is 1340mA (typ, 6 to 8GHz, TA = +25°C, Vdd = +7V, Idd = 1340mA)
                      • QFN package, operating temperature range from -40 to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      6GHz

                      Gain

                      18dB

                      RF IC Case Style

                      QFN-EP

                      Supply Voltage Min

                      6.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      9.5GHz

                      Noise Figure Typ

                      -

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      7.5V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found