1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Mixers / Multipliers
                      Print Page

                      HMC1113LP5E

                      RF Mixer, In Phase Quadrature, 10 to 16 GHz, 3 V to 4 V Supply, -40 to 85 °C, QFN-EP-32

                      Date/Lot Code

                      ANALOG DEVICES HMC1113LP5E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1113LP5E
                      Newark Part No.50AK1590
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$70.340
                      5+$66.090
                      10+$61.830
                      25+$58.880
                      50+$58.080
                      100+$57.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1113LP5E
                      Newark Part No.50AK1590
                      Technical Datasheet

                      Data Sheet

                      Frequency Min10GHz
                      Frequency Max16GHz
                      Supply Voltage Min3V
                      Supply Voltage Max4V
                      RF IC Case StyleQFN-EP
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC1113LP5E is a compact GaAs MMIC I/Q downconverter. This utilizes an LNA followed by an image reject mixer which is driven by an LO buffer amplifier. The image reject mixer eliminates the need for a filter following the LNA, and removes thermal noise at the image frequency. I/Q mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. This is a much smaller alternative to hybrid style image reject mixer downconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques. Typical application includes point-to-point and point-to-multi-point radios, military radar, EW and ELINT, satellite communications, maritime and mobile radios.

                      • RF frequency range from 10 to 12GHz (TA = +25 °C, IF = 500MHz, LO = 6dBm, VD1 = VD2 = 3V, VD3 = 4V)
                      • IF frequency range is DC - 3.5GHz (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • Conversion gain is 12dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • Noise figure is 1.8dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • Image rejection is 22dBc (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • 1dB compression (input) is -7dBm (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • LO to RF isolation is 45dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • LO to IF isolation is 22dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • IP3 (input) is 0.5dBm (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
                      • 32 lead QFN-EP package, operating temperature range from -40 to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      10GHz

                      Supply Voltage Min

                      3V

                      RF IC Case Style

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      16GHz

                      Supply Voltage Max

                      4V

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code