New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Mixers / Multipliers
                      Print Page

                      HMC966LP4E

                      Downconverter Mixer, 2 Channel, 17 to 20 GHz, 3.5 VDC, -55 to 85 °C, QFN-EP-24

                      Date/Lot Code

                      ANALOG DEVICES HMC966LP4E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC966LP4E
                      Newark Part No.50AK1855
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$40.180
                      5+$35.670
                      10+$31.410
                      25+$30.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC966LP4E
                      Newark Part No.50AK1855
                      Technical Datasheet

                      Data Sheet

                      Frequency Min17GHz
                      Frequency Max20GHz
                      Supply Voltage Min-
                      Supply Voltage Max3.5VDC
                      RF IC Case StyleQFN-EP
                      No. of Pins24Pins
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC966LP4E is a compact GaAs MMIC I/Q downconverter. This device provides a small signal conversion gain of 14dB with a noise figure of 2.5dB and 40dBc of image rejection across the frequency band. It utilizes an LNA followed by an image reject mixer which is driven by an active x2 multiplier. The image reject mixer eliminates the need for a filter following the LNA, and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. It is a much smaller alternative to hybrid style image reject mixer downconverter assemblies, and is compatible with surface mount manufacturing techniques. It is used in applications such as point-to-point and point-to-multi-point radio, military radar, EW & ELINT, satellite communications etc.

                      • Total supply current is 160mA typical at (TA = +25°C, IF = 1000MHz)
                      • Phase balance is 17° typ at (TA = +25°C, IF = 1000MHz)
                      • Amplitude balance is 0.5dB typ at (TA = +25°C, IF = 1000MHz)
                      • IP3 (input) is -2dBm min at (TA = +25°C, IF = 1000MHz)
                      • 2 LO to IF isolation is 14dB typ at (TA = +25°C, IF = 1000MHz)
                      • 2 LO to RF isolation is 47dB typ at (TA = +25°C, IF = 1000MHz)
                      • 1dB compression (input) is -9dBm typ at (TA = +25°C, IF = 1000MHz)
                      • Image rejection is 40dBc typ at (TA = +25°C, IF = 1000MHz)
                      • Operating temperature range from -55°C to 85°C
                      • 24-lead QFN-EP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      17GHz

                      Supply Voltage Min

                      -

                      RF IC Case Style

                      QFN-EP

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      20GHz

                      Supply Voltage Max

                      3.5VDC

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found