1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Switches
                      Print Page

                      HMC321ALP4E

                      RF Switch, SP8T, Positive Control, 8 GHz, 4.5 V to 5.5 V Supply, -40 to 85 °C, LFCSP-EP-24

                      ANALOG DEVICES HMC321ALP4E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC321ALP4E
                      Newark Part No.50AK1626
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      232 In Stock

                      Need more?

                      21 Delivery in 1-3 Business Days(US stock)
                      211 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$34.220
                      5+$31.660
                      10+$29.090
                      25+$27.270
                      50+$27.260
                      100+$26.630
                      250+$25.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC321ALP4E
                      Newark Part No.50AK1626
                      Technical Datasheet

                      Data Sheet

                      Frequency Min0Hz
                      Frequency Max8GHz
                      RF IC Case StyleLFCSP-EP
                      No. of Pins24Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC321ALP4E is a broadband no reflective GaAs SP8T switch in low cost. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on board binary decoder circuit which reduces the required logic control lines to three. The switch operates using a positive control voltage of 0/+5 volts, and requires a fixed bias of +5 volts. This switch is suitable for usage in 50-ohm or 75-ohm systems. Typical applications includes broadband, fiber optics, switched filter banks, wireless below 8GHz.

                      • Typical insertion loss is 1.7dB (TA=+25°C, with 0/+5V control, 50 Ohm system, DC - 2.0GHz)
                      • Typical isolation is 50dB (DC - 2.0GHz, TA=+25°C, with 0/+5V control, 50 ohm)
                      • Typical return loss is 16dB (DC - 4.0GHz, “On State”, TA=+25°C, with 0/+5V control, 50 ohm)
                      • Typical return loss (RF1 - RF8) is 15dB (Off State, 2.0-8.0GHz, TA=25°C, with 0/+5V control, 50 ohm)
                      • Typical input power for 1dB compression is 26dBm (0.5-8.0GHz, TA=+25°C, with 0/+5V control, 50 Ohm)
                      • Typ input third order intercept is 38dBm (2-tone input power=+7dBm each tone, 1MHz spacing, A=+25°C)
                      • Typical switching characteristics is 25ns (tRISE, tFALL (10/90% RF), TA=+25°C)
                      • 24-lead QFN package
                      • Operating temperature range from -40 to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      0Hz

                      RF IC Case Style

                      LFCSP-EP

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      8GHz

                      No. of Pins

                      24Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)