New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Switches
                      Print Page

                      HMC347ALP3E

                      RF Switch, Non-Reflective, SPDT, 14 GHz, -40 to 85 Deg C, QFN-EP-16

                      Date/Lot Code

                      ANALOG DEVICES HMC347ALP3E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC347ALP3E
                      Newark Part No.50AK1647
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$93.880
                      5+$87.730
                      10+$81.570
                      25+$78.310
                      50+$78.280
                      100+$75.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $93.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC347ALP3E
                      Newark Part No.50AK1647
                      Technical Datasheet

                      Data Sheet

                      Frequency Min0Hz
                      Frequency Max14GHz
                      RF IC Case StyleQFN-EP
                      No. of Pins16Pins
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC347ALP3E is a broadband high isolation non-reflective GaAs pHEMT SPDT switch. Covering DC to 14GHz, the switch offers high isolation and low insertion loss. Typical application includes base station infrastructure, fiber optics and broadband telecom, microwave radio and VSAT, military radios, radar and ECM, test instrumentation.

                      • Non-reflective design
                      • Insertion loss is 1.5dB (typ, DC - 3.0GHz, TA = +25°C)
                      • Isolation is 54dB (typ, DC - 3.0GHz, TA = +25°C, with 0/-5V control)
                      • Return loss RFC is 17dB (typ, DC - 6.0GHz, “on state”, TA = +25°C)
                      • Return loss RF1, RF2 is 26dB (typ, DC - 6.0GHz, TA = +25°C)
                      • Input power for 1dB compression is 29dBm (typ, 0.5 - 14.0GHz, TA = +25°C)
                      • Input third order intercept (two-tone input power= +7dBm each tone) is 47dBm (typ)
                      • Switching characteristics is 2ns (typ, DC - 14GHz, tRISE, tFALL (10/90% RF), TA = +25°C)
                      • QFN SMT package, operating temperature range from -55 to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      0Hz

                      RF IC Case Style

                      QFN-EP

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      14GHz

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found