1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Switches
                      Print Page

                      HMC349ALP4CETR

                      RF Switch, Non-Reflective, SPDT, 100 MHz to 4 GHz, 3 V to 5 V Supply, -40 to 85 Deg C, LFCSP-EP-16

                      Date/Lot Code

                      ANALOG DEVICES HMC349ALP4CETR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC349ALP4CETR
                      Newark Part No.50AK1651
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      89 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.190
                      10+$5.810
                      25+$5.760
                      50+$5.730
                      100+$5.700
                      250+$5.670
                      500+$5.640
                      1000+$5.610
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC349ALP4CETR
                      Newark Part No.50AK1651
                      Technical Datasheet

                      Data Sheet

                      Frequency Min100MHz
                      Frequency Max4GHz
                      RF IC Case StyleLFCSP-EP
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC349ALP4CE is a gallium arsenide (GaAs), single-pole, double throw (SPDT) switch, specified from 100MHz to 4GHz. It is well suited for wireless infrastructure applications by yielding high isolation of 62dB, low insertion loss of 1dB, high input IP3 of 53dBm, and high input P1dB of 34dBm. It operates with a single, positive supply voltage from 3V to 5V and provides a CMOS-/TTL-compatible control interface. It is widely used in applications such as wireless infrastructure, mobile radios, test equipment etc.

                      • Nonreflective, 50 ohm design
                      • All off state control
                      • Through path is 33.5dB typ at (VDD = 5V)
                      • Terminated path is 26.5dB typ at (VDD = 3V to 5V)
                      • Pin-compatible with the HMC8038
                      • Rise and fall time is 60ns typ at (10% to 90% of radio frequency (RF) output)
                      • Supply current is 1mA typ at (TCASE = 25°C, 50 ohm system)
                      • On and off time is 50ns typ at (50% VCTRL to 90% of RF output)
                      • Operating temperature range from -40°C to +85°C
                      • Package style is 16-lead lead frame chip scale [LFCSP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      100MHz

                      RF IC Case Style

                      LFCSP-EP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      4GHz

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code