Need more?
Quantity | Price |
---|---|
1+ | $60.110 |
5+ | $53.170 |
10+ | $46.230 |
Product Information
Product Overview
HMC439QS16GE is a digital phase-frequency detector intended for use in low-noise phase-locked loop applications for inputs from 10MHz to 1300MHz. Its combination of high frequency of operation along with its ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast switching and very low phase noise. When used in conjunction with a differential loop amplifier, this device generate output voltages that can be used to phase lock a VCO to a reference oscillator. It is widely used in applications such as point-to-point radios, satellite communication systems, military applications, sonet clock generation etc.
- Differential input/single ended output
- Open collector output buffer amplifiers
- SSB phase noise is -153dBc/Hz typical at (10KHz offset with 100MHz input & pin= 0dBm)
- Input power range is ±10dBm typical at (TA = +25°C, Vcc= 5V)
- Supply current is 96mA typical at (TA = +25°C, Vcc= 5V)
- Operating temperature is -40°C to +85°C
- Package style is QSOP16G SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
-10dBm
-
16Pins
5.2V
85°C
MSL 1 - Unlimited
1.3GHz
10dBm
QSOP-EP
4.8V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate