1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Crosspoint Switches
                      Print Page

                      AD8109ASTZ

                      Crosspoint Switch, Analogue, 8 X 8, ± 4.5 to ± 5.5 V, 250 MHz, TTL, -40 to 85 °C, LQFP-80

                      ANALOG DEVICES AD8109ASTZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8109ASTZ
                      Newark Part No.49AK9619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$51.860
                      5+$45.190
                      10+$38.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $51.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8109ASTZ
                      Newark Part No.49AK9619
                      Technical Datasheet

                      Data Sheet

                      Crosspoint Switch TypeAnalogue
                      I/O CompatibilityTTL
                      Control InterfaceParallel, Serial
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Digital IC CaseLQFP
                      IC Case / PackageLQFP
                      No. of Pins80Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD8109 is a high speed 8 × 8 video crosspoint switch matrice. It offers a -3dB signal bandwidth greater than 250MHz and channel switch times of less than 25ns with 1% settling. With -83 dB of crosstalk and -98 dB isolation (at 5MHz), this device is useful in many high speed applications. The differential gain and differential phase of better than 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 60MHz, make the device ideal for video signal switching. It includes eight independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs so that off channels do not load the output bus. The AD8109 has a gain of 2. It is used in applications such as routing of high speed signals including, composite video (NTSC, PAL, S, SECAM), component video (YUV, RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3).

                      • Serial or parallel programming of switch array
                      • Output disable allows connection of multiple devices
                      • Buffered inputs, eight output amplifiers
                      • Slew rate is 400V/µs typical at (2V Step, RL = 150 ohm)
                      • Excellent ESD rating: exceeds 4000V human body model
                      • Input bias current is 2µA typical at (VS = ±5V, TA = +25°C)
                      • Operating temperature is -40°C to +85°C
                      • Package style is 80-lead low profile quad flat package [LQFP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Crosspoint Switch Type

                      Analogue

                      Control Interface

                      Parallel, Serial

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      LQFP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      I/O Compatibility

                      TTL

                      Supply Voltage Min

                      4.5V

                      Digital IC Case

                      LQFP

                      No. of Pins

                      80Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Simulation Model EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)