1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      LT1431CS8#PBF

                      Voltage Reference, 30ppm/°C, 2.5V, 0.4%, Shunt - Programmable, SOIC-8, 0°C to 70°C

                      Date/Lot Code

                      ANALOG DEVICES LT1431CS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1431CS8#PBF
                      Newark Part No.51AK8036
                      Product RangeLT1431 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      174 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.430
                      10+$3.450
                      25+$3.280
                      50+$3.110
                      100+$2.940
                      300+$2.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1431CS8#PBF
                      Newark Part No.51AK8036
                      Product RangeLT1431 Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeShunt - Programmable
                      Product RangeLT1431 Series
                      Reference Voltage Min2.49V
                      Reference Voltage Max2.51V
                      Initial Accuracy0.4%
                      Temperature Coefficient30ppm/°C
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Input Voltage Max-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage2.5V
                      Voltage Reference Case StyleSOIC

                      Product Overview

                      LT1431 is an adjustable shunt voltage regulator with 100mA sink capability, 0.4% initial reference voltage tolerance and 0.3% typical temperature stability. On-chip divider resistors allow this to be configured as a 5V shunt regulator, with 1% initial voltage tolerance and requiring no additional external components. The nominal internal current limit of 100mA may be decreased by including one external resistor. Typical applications are linear regulators, adjustable power supplies, switching power supplies.

                      • Guaranteed 0.4% initial voltage tolerance
                      • 0.1ohm typical dynamic output impedance
                      • Fast turn-on
                      • Low reference pin current
                      • 8-lead plastic SO package
                      • Temperature rating is 0°C to 70°C
                      • Reference drift is 30ppm/°C, VKA = 5V, IK = 2mA, TA = 25°C. IK = 10mA
                      • Reference voltage is 2.5V typ, VKA = 5V, IK = 2mA, TA = 25°C. IK = 10mA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Shunt - Programmable

                      Reference Voltage Min

                      2.49V

                      Initial Accuracy

                      0.4%

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      2.5V

                      Product Range

                      LT1431 Series

                      Reference Voltage Max

                      2.51V

                      Temperature Coefficient

                      30ppm/°C

                      No. of Pins

                      8Pins

                      Input Voltage Max

                      -

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      SOIC

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code