1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. HDMI / DVI / Display Port Interfaces
                      Print Page

                      ADV3003ACPZ-R7

                      HDMI/DVI TMDS Equalizer, 1 I/O Equalizer/Driver, 2.25 Gbps, 3 to 3.6 V, -40 to 85 °C, LFCSP-EP-40

                      Date/Lot Code

                      ANALOG DEVICES ADV3003ACPZ-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADV3003ACPZ-R7
                      Newark Part No.49AK9054
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      173 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.720
                      10+$4.410
                      25+$3.990
                      50+$3.800
                      100+$3.600
                      250+$3.370
                      500+$3.230
                      1500+$3.220
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADV3003ACPZ-R7
                      Newark Part No.49AK9054
                      Technical Datasheet

                      Data Sheet

                      Device TypeHDMI/DVI TMDS Equalizer
                      IC Interface TypeCEC, DDC, DVI, HDMI, Parallel
                      InterfacesCEC, DDC, DVI, HDMI, Parallel
                      Interface Case StyleLFCSP-EP
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageLFCSP-EP
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADV3003 is a 4-channel transition minimized differential signaling (TMDS) buffer featuring equalized inputs and pre-emphasized outputs. It features 50 ohm input and output terminations, providing full-swing output signal recovery and minimizing reflections for improved system signal integrity. This device is targeted at HDMI™/DVI applications and is ideal for use in systems with long cable runs, long PCB traces, and designs with interior cabling. It is widely used in application such as multiple input displays, advanced television set (HDTV) front panel connectors, HDMI/DVI cable extenders etc.

                      • One input, one output HDMI/DVI high speed signal equalizer/driver
                      • Enables HDMI 1.3 receive-compliant input, four TMDS channels per input/output
                      • Supports 250Mbps to 2.25Gbps data rates, supports 25MHz to 225MHz pixel clocks
                      • Fully buffered unidirectional inputs/outputs
                      • Equalized inputs for operation with long HDMI cables (20meters at 2.25Gbps)
                      • Pre-emphasized outputs, quiescent current (AVCC) is 20mA typ at (output disabled, TA = 27°C)
                      • Low added jitter, transmitter disable feature
                      • Reduces power dissipation, disables input terminations
                      • Single-supply operation (3.3V), standards compliant: HDMI receiver, DVI
                      • Operating temperature is -40°C to +85°C, package style is 40-lead LFCSP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      HDMI/DVI TMDS Equalizer

                      Interfaces

                      CEC, DDC, DVI, HDMI, Parallel

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Interface Type

                      CEC, DDC, DVI, HDMI, Parallel

                      Interface Case Style

                      LFCSP-EP

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code