1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADN4624BCPZ

                      Digital Isolator, 4 Channels, 1.7 V, 1.9 V, LFCSP, 32 Pins, 2.5 Gbps

                      Date/Lot Code

                      ANALOG DEVICES ADN4624BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADN4624BCPZ
                      Newark Part No.53AK9343
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.650
                      5+$26.520
                      10+$22.380
                      25+$20.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADN4624BCPZ
                      Newark Part No.53AK9343
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      No. of Channels4 Channel
                      Supply Voltage Min1.7V
                      Propagation Delay2.15ns
                      Supply Voltage Max1.9V
                      IC Case / PackageLFCSP
                      No. of Pins32Pins
                      Interface Case StyleLFCSP
                      Data Rate2.5Gbps
                      Input LevelLVDS
                      Output LevelLVDS
                      Isolation IC TypeDigital Isolator
                      Isolation TypeGalvanic, Magnetic
                      Isolation Voltage1.5kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADN4624 is a quad-channel, signal isolated, low voltage differential signaling (LVDS) buffer that operates at up to 2.5Gbps with very low jitter. The device integrate Analog Devices, Inc., iCoupler® technology, enhanced for high-speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows isolation of other high-speed signals such as current-mode logic (CML). It includes a refresh mechanism to monitor the input and output states and ensure they remain the same in the absence of data transitions. For lower power consumption and high-speed operation with low jitter, the LVDS and isolator circuits rely on 1.8V supplies. Typical applications are isolated video and imaging data, Analog front-end isolation, data plane isolation, isolated high speed clock and data links, multi-gigabit SERDES, board-to-board optical replacement (for example, short reach fiber).

                      • Complies with TIA/EIA-644-A LVDS signal levels, 10Gbps total bandwidth across four channels
                      • 2.15ns typical propagation delay, ±8KV IEC 61000-4-2 ESD protection across isolation barrier
                      • Enable or disable refresh (low-speed output correctness check)
                      • Differential input voltage is 100mV min (VDD1=1.7V to 1.9V, VDD2=1.7V to 1.9V, TA= −40°C to +125°C)
                      • Output short-circuit current is −20mA max (DOUTx±=0V, VDD1/VDD2=1.7 to 1.9V, TA= −40 to 125°C)
                      • Offset voltage range from 1.125 to 1.375V (RL=100 ohm, VDD1/VDD2=1.7V to 1.9V, TA= −40°C to +125°C)
                      • Common-mode transient immunity is 40KV/µs min (common-mode voltage (VCM)=1000V)
                      • 32-lead LFCSP package
                      • Temperature rating range from −40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Max

                      1.9V

                      No. of Pins

                      32Pins

                      Data Rate

                      2.5Gbps

                      Output Level

                      LVDS

                      Isolation Type

                      Galvanic, Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      4 Channel

                      Propagation Delay

                      2.15ns

                      IC Case / Package

                      LFCSP

                      Interface Case Style

                      LFCSP

                      Input Level

                      LVDS

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      1.5kV

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code