1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM1241ARZ-RL7

                      Digital Isolator, 2 Channels, 2.25 V, 3.6 V, NSOIC, 8 Pins, 2 Mbps

                      Date/Lot Code

                      ANALOG DEVICES ADUM1241ARZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM1241ARZ-RL7
                      Newark Part No.60AK5746
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.210
                      10+$3.670
                      25+$3.280
                      50+$3.050
                      100+$2.820
                      250+$2.560
                      500+$2.390
                      1000+$2.350
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM1241ARZ-RL7
                      Newark Part No.60AK5746
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2 Channel
                      No. of Channels2Channels
                      Propagation Delay120ns
                      Supply Voltage Min2.25V
                      Supply Voltage Max3.6V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Interface Case StyleNSOIC
                      Data Rate2Mbps
                      Input LevelCMOS
                      Output LevelCMOS
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage3kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADUM1241 is a micropower, dual channel, digital isolator based on the Analog Devices, Inc., icoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies, this isolation components provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It is approved by UL 1577 component recognition program, 3000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is widely used in application such as general-purpose, low power, multichannel isolation, 1MHz low power serial peripheral interface (SPI), 4mA to 20 mA loop process control etc.

                      • Number of inputs, VDD1 side is 1
                      • Number of inputs, VDD2 side is 1
                      • Maximum data rate is 2Mbps
                      • Maximum propagation delay is 180ns at 3.3V
                      • Output default state is high
                      • High common-mode transient immunity is <gt/>40KV/μs typ
                      • Operating temperature is -40°C to +125°C
                      • Package style is 8-lead SOIC-N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2 Channel

                      Propagation Delay

                      120ns

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      8Pins

                      Data Rate

                      2Mbps

                      Output Level

                      CMOS

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      2Channels

                      Supply Voltage Min

                      2.25V

                      IC Case / Package

                      NSOIC

                      Interface Case Style

                      NSOIC

                      Input Level

                      CMOS

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      3kV

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code