1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM1300CRWZ

                      Digital Isolator, 3 Channels, 2.7 V, 5.5 V, WSOIC, 16 Pins, 120 Mbps

                      Date/Lot Code

                      ANALOG DEVICES ADUM1300CRWZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM1300CRWZ
                      Newark Part No.60AK5757
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.240
                      10+$5.260
                      25+$4.510
                      94+$4.230
                      141+$3.940
                      282+$3.800
                      517+$3.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM1300CRWZ
                      Newark Part No.60AK5757
                      Technical Datasheet

                      Data Sheet

                      No. of Channels3 Channel
                      No. of Channels3Channels
                      Propagation Delay30ns
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      Interface Case StyleWSOIC
                      Data Rate120Mbps
                      Input LevelCMOS
                      Output LevelCMOS
                      Isolation IC TypeMagnetic
                      Isolation TypeDigital Isolator
                      Isolation Voltage2.5kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADuM1300 is triple-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. Furthermore, iCoupler devices consume one-tenth to one-sixth of the power of optocouplers at comparable signal data rates. Application includes general-purpose multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems.

                      • Low power operation, bidirectional communication
                      • 3V/5V level translation, high temperature operation of 125°C
                      • High common-mode transient immunity of <gt/>25KV/μs
                      • Output enable function
                      • UL (2500Vrms for 1 minute per UL 1577), CSA, VDE, TUV IEC/EN/UL/CSA 61010-1 approved
                      • 3 inputs VDD1 side, 0 inputs VDD2 side, 90Mbps maximum data rate
                      • 32ns maximum propagation delay (5V), 2ns maximum pulse width distortion
                      • 16-lead wide body SOIC package, -40°C to +105°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      3 Channel

                      Propagation Delay

                      30ns

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      Data Rate

                      120Mbps

                      Output Level

                      CMOS

                      Isolation Type

                      Digital Isolator

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      3Channels

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      WSOIC

                      Interface Case Style

                      WSOIC

                      Input Level

                      CMOS

                      Isolation IC Type

                      Magnetic

                      Isolation Voltage

                      2.5kV

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code