1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM1402WTRWZ

                      Digital Isolator, 4 Channels, 2.7 V, 5.5 V, WSOIC, 16 Pins, 10 Mbps

                      Date/Lot Code

                      ANALOG DEVICES ADUM1402WTRWZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM1402WTRWZ
                      Newark Part No.53AK9476
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.680
                      10+$9.690
                      25+$7.940
                      94+$7.550
                      141+$7.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM1402WTRWZ
                      Newark Part No.53AK9476
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4 Channel
                      No. of Channels4Channels
                      Supply Voltage Min2.7V
                      Propagation Delay30ns
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      Interface Case StyleWSOIC
                      Data Rate10Mbps
                      Input LevelCMOS
                      Output LevelCMOS
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage2.5kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADUM1402 is a quad-channel digital isolator. It is based on Analog Devices, Inc, icoupler® technology. This isolator component provide outstanding performance characteristics superior to alternatives, such as optocoupler device. This isolator provide four independent isolation channels in a variety of channel configurations and data rates. It is mainly used in application such as general-purpose multichannel isolation, SPI interface and data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems. This isolator is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak, TÜV approval: IEC/EN/UL/CSA 61010-1.

                      • Made of high speed CMOS and monolithic air core transformer technology
                      • Qualified for automotive applications
                      • Low power operation, bidirectional communication
                      • 3V/5V level translation, high temperature operation is 125°C
                      • Output enable function, high common-mode transient immunity is <gt/>25kV/μs
                      • Number of inputs in VDD1 side is 2, number of inputs in VDD2 side is 2
                      • Maximum data rate is 10Mbps, operating temperature range is −40°C to +125°C
                      • Maximum propagation delay is 34ns (at 5V)
                      • Maximum pulse width distortion is 3ns
                      • Packaging style is 16-lead WSOIC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      4 Channel

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      Data Rate

                      10Mbps

                      Output Level

                      CMOS

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      4Channels

                      Propagation Delay

                      30ns

                      IC Case / Package

                      WSOIC

                      Interface Case Style

                      WSOIC

                      Input Level

                      CMOS

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      2.5kV

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code