1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM240D1BRWZ

                      Digital Isolator, 4 Channels, 1.7 V, 5.5 V, WSOIC, 16 Pins, 150 Mbps

                      Date/Lot Code

                      ANALOG DEVICES ADUM240D1BRWZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM240D1BRWZ
                      Newark Part No.60AK5852
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      73 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.390
                      10+$3.330
                      25+$2.920
                      94+$2.770
                      141+$2.610
                      282+$2.460
                      517+$2.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM240D1BRWZ
                      Newark Part No.60AK5852
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      No. of Channels4 Channel
                      Supply Voltage Min1.7V
                      Propagation Delay7.2ns
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      Interface Case StyleWSOIC
                      No. of Pins16Pins
                      Data Rate150Mbps
                      Input LevelCMOS
                      Output LevelCMOS
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage5kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADuM240D is quad-channel digital isolator based on Analog Devices, Inc., icoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The device data channels are independent and are available in a variety of configurations with a withstand voltage rating of 5KVrms. Device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, DC correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available. Applications include general-purpose multichannel isolation, SPI data converter isolation and industrial field bus isolation.

                      • High common-mode transient immunity of 100KV/μs
                      • High robustness to radiated and conducted noise
                      • UL recognition: 5000Vrms for 1 minute per UL 1577, CSA component acceptance notice 5A
                      • VDE certificate of conformity, CQC certification per GB4943.1-2011
                      • Low dynamic power consumption, 1.8V to 5V level translation
                      • 150Mbps maximum guaranteed data rate
                      • Maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation
                      • 4 inputs VDD1 side, 0 inputs VDD2 side, 5KVrms withstand voltage rating
                      • High fail-safe output state, input disable
                      • 16-lead SOIC-W package, -40°C to +125°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      WSOIC

                      Data Rate

                      150Mbps

                      Output Level

                      CMOS

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      4 Channel

                      Propagation Delay

                      7.2ns

                      IC Case / Package

                      WSOIC

                      No. of Pins

                      16Pins

                      Input Level

                      CMOS

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      5kV

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code