1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM5211BRSZ

                      Digital Isolator, 2 Channels, 3.135 V, 5.5 V, SSOP, 20 Pins, 25 Mbps

                      Date/Lot Code

                      ANALOG DEVICES ADUM5211BRSZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM5211BRSZ
                      Newark Part No.60AK6001
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      56 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.980
                      10+$7.310
                      25+$5.740
                      50+$5.520
                      132+$5.300
                      264+$5.190
                      528+$5.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM5211BRSZ
                      Newark Part No.60AK6001
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2 Channel
                      No. of Channels2Channels
                      Propagation Delay35ns
                      Supply Voltage Min3.135V
                      Supply Voltage Max5.5V
                      IC Case / PackageSSOP
                      No. of Pins20Pins
                      Interface Case StyleSSOP
                      Data Rate25Mbps
                      Input LevelCMOS
                      Output LevelCMOS
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage2.5kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADUM5211 is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that is adjustable between 3.135V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. It eliminates need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is widely used in application such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs etc.

                      • Output power is 150mW
                      • Dual dc-to-100Mbps (NRZ) signal isolation channels
                      • Soft start power supply
                      • Supports SPI upto 15MHz
                      • High common-mode transient immunity is <gt/>25kV/μs
                      • Number of inputs, VDDP side is 1, number of inputs, VISO side 1
                      • Maximum data rate is 25Mbps
                      • Maximum propagation delay is 40ns at 5V
                      • Maximum pulse width distortion is 3ns
                      • Operating temperature is −40°C to +105°C, packaging style is 20-lead SSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2 Channel

                      Propagation Delay

                      35ns

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      20Pins

                      Data Rate

                      25Mbps

                      Output Level

                      CMOS

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      2Channels

                      Supply Voltage Min

                      3.135V

                      IC Case / Package

                      SSOP

                      Interface Case Style

                      SSOP

                      Input Level

                      CMOS

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      2.5kV

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code