1. Home
                      2. Semiconductors - ICs
                      3. CODECs / Encoders / Decoders
                      4. Video Encoders / Decoders
                      Print Page

                      AD9984AKSTZ-170

                      Video Decoder, Analog Interface, 10-Bit, 6 Channel, 1.7 to 3.47 V, 170 MSPS, 0 °C to 70 °C, LQFP-80

                      Date/Lot Code

                      ANALOG DEVICES AD9984AKSTZ-170
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9984AKSTZ-170
                      Newark Part No.60AK7935
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      97 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$20.450
                      10+$14.540
                      25+$14.520
                      50+$14.500
                      180+$12.050
                      270+$11.800
                      540+$11.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9984AKSTZ-170
                      Newark Part No.60AK7935
                      Technical Datasheet

                      Data Sheet

                      IC TypeDecoder
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.47V
                      IC Case / PackageLQFP
                      No. of Pins80Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9984A is a complete 10bit, 170MSPS, monolithic analog interface optimized for capturing YPbPr video and RGB graphics signals. Its 170MSPS encode rate capability and full power analog bandwidth of 300MHz support all HDTV video modes upto 1080p, as well as graphics resolutions upto UXGA (1600 × 1200 at 60Hz). It includes a 170MHz triple ADC with an internal reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 1.8V power supply and an analog input. Three-state CMOS outputs can be powered from 1.8V to 3.3V. This device's on-chip PLL generates a sample clock from the tri-level sync (for YPbPr video) or the horizontal sync (for RGB graphics). It is used in applications such as advanced TVs, plasma display panels, LCDTV, HDTV, RGB graphics processing, LCD monitors and projectors, scan converters.

                      • Input bias current is 1μA typical at (VD = 1.8V, VDD = 3.3V)
                      • Automatic gain matching, automated offset adjustment
                      • 2:1 input mux, power-down via dedicated pin or serial register
                      • 4:4:4, 4:2:2, and DDR output format modes, variable output drive strength
                      • Odd/even field detection, external clock input
                      • Regenerated Hsync output, programmable output high impedance control
                      • Hsyncs per Vsync counter, sync-on-green (SOG) pulse filter
                      • Integral nonlinearity is ±2.35LSB typical at (VD = 1.8V, VDD = 3.3V)
                      • Differential nonlinearity is ±0.7LSB typical at (VD = 1.8V, VDD = 3.3V)
                      • Operating temperature is 0°C to 70°C, package style is 80-lead LFCSP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Decoder

                      Supply Voltage Max

                      3.47V

                      No. of Pins

                      80Pins

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      1.7V

                      IC Case / Package

                      LQFP

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code