1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      ADG1209YCPZ-REEL7

                      Multiplexer, CMOS Analog, 4:1, 10.8 to 13.2 V, ± 13.5 to ± 16.5 V, -40 to 125 Deg C, LFCSP-EP-16

                      Date/Lot Code

                      ANALOG DEVICES ADG1209YCPZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG1209YCPZ-REEL7
                      Newark Part No.60AK4688
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,437 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.020
                      10+$6.430
                      25+$5.630
                      50+$5.180
                      100+$4.730
                      250+$4.320
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $9.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG1209YCPZ-REEL7
                      Newark Part No.60AK4688
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
                      Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
                      IC Case / PackageLFCSP-EP
                      No. of Pins16Pins
                      No. of Channels2Channels
                      On Resistance Typ120ohm
                      On Resistance Max475ohm
                      Switch Configuration-
                      Mux / Demux Configuration4:1
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADG1209 is a low capacitance, 4 channel, iCMOS multiplexer. The multiplexer switch one of four differential inputs to a common differential output as determined by the 2bit binary address lines A0 and A1. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. The ultralow capacitance and exceptionally low charge injection of this multiplexer make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. This multiplexer is widely used in application such as audio and video routing, automatic test equipment, data-acquisition systems, battery-powered systems, sample-and-hold systems, communication systems etc.

                      • Supply voltage range is 33V, operating temperature range is −40°C to +125°C
                      • Rail-to-rail operation, break-before-make switching action
                      • Resistance is 120 ohm, off capacitance is 1pF
                      • Charge injection over full signal range is <lt/>1pC
                      • Drain off leakage current is ±1nA at (VDD = +15V ± 10%)
                      • Channel on leakage current is ±1nA at (VDD = +15V ± 10%)±
                      • Transition time is 80ns typ (RL = 300 ohm, CL = 35pF)
                      • Total harmonic distortion plus noise 0.15 % typ at (RL = 10Kohm, 5V rms, f = 20Hz to 20KHz)
                      • −3dB bandwidth is 3.5pF typ (f = 1MHz, VS = 0V)
                      • Packaging style is 6-lead lead frame chip scale package [LFCSP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      Supply Voltage Range

                      10.8V to 13.2V, ± 13.5V to ± 16.5V

                      IC Case / Package

                      LFCSP-EP

                      No. of Channels

                      2Channels

                      On Resistance Max

                      475ohm

                      Mux / Demux Configuration

                      4:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      10.8V to 13.2V, ± 13.5V to ± 16.5V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      120ohm

                      Switch Configuration

                      -

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code