New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      ADG528AKNZ

                      Multiplexer, Analogue, 8:1, 1 Circuit, 700 ohm, 10.8 to 16.5 V, -40 to 85 °C, DIP-18

                      Date/Lot Code

                      ANALOG DEVICES ADG528AKNZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG528AKNZ
                      Newark Part No.49AK8364
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$15.840
                      10+$14.190
                      40+$9.740
                      60+$9.260
                      100+$8.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG528AKNZ
                      Newark Part No.49AK8364
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      Power Supply TypeSingle Supply
                      Supply Voltage Range10.8V to 16.5V, ± 10.8V to ± 16.5V
                      Supply Voltage Range10.8V to 16.5V, ± 10.8V to ± 16.5V
                      IC Case / PackageDIP
                      No. of Pins18Pins
                      No. of Channels1Channels
                      On Resistance Typ280ohm
                      On Resistance Max700ohm
                      Switch Configuration-
                      Mux / Demux Configuration8:1
                      Interfaces-
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADG528A is a CMOS monolithic analog multiplexer with eight channels respectively. On-chip latches facilitate microprocessor interfacing. The device switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. This device has TTL and 5V CMOS logic-compatible digital inputs. It is designed on an enhanced LC²MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This device can comfortably operate anywhere in the 10.8V to 16.5V single- or dual-supply range. This multiplexer also features high switching and low RON.

                      • VSS to VDD analog signal range
                      • Single-/dual-supply specifications
                      • Microprocessor compatible (100ns WR pulse)
                      • On resistance is 280 ohm typical at (-10V ≤ VS ≤ +10V, IDS = 1mA)
                      • Power dissipation is 10mW typical
                      • OFF isolation is 68dB typical at (VEN = 0.8V, RL = 1Kohm, CL = 15pF)
                      • Operating temperature is -40°C to +85°C
                      • Package style is 18-lead PDIP
                      • Operating temperature is -40°C to +85°C
                      • Package style is 18-lead PDIP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      Supply Voltage Range

                      10.8V to 16.5V, ± 10.8V to ± 16.5V

                      IC Case / Package

                      DIP

                      No. of Channels

                      1Channels

                      On Resistance Max

                      700ohm

                      Mux / Demux Configuration

                      8:1

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      10.8V to 16.5V, ± 10.8V to ± 16.5V

                      No. of Pins

                      18Pins

                      On Resistance Typ

                      280ohm

                      Switch Configuration

                      -

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found