1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      ADG5404FBRUZ

                      Multiplexer, Analogue, 4:1, 1 Circuit, 24.5 ohm, 8 to 44 V, -40 to 125 °C, TSSOP-14

                      Date/Lot Code

                      ANALOG DEVICES ADG5404FBRUZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG5404FBRUZ
                      Newark Part No.49AK8370
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.000
                      10+$8.810
                      25+$8.160
                      50+$7.260
                      192+$6.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG5404FBRUZ
                      Newark Part No.49AK8370
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range8V to 44V, ± 5V to ± 22V
                      Supply Voltage Range8V to 44V, ± 5V to ± 22V
                      IC Case / PackageTSSOP
                      No. of Pins14Pins
                      No. of Channels1Channels
                      On Resistance Typ10ohm
                      On Resistance Max24.5ohm
                      Switch Configuration-
                      Mux / Demux Configuration4:1
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADG5404F is an analog multiplexer composed of four single channels with fault protected inputs. This device switches one of the four inputs to a common drain, D, as determined by the 2bit binary address lines (A0 and A1). An enable digital input, EN, is used to disable all the switches. Each channel conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. The low on resistance of the device combined with on resistance flatness over a significant portion of the signal range, makes it an ideal solution for data acquisition and gain switching applications where excellent linearity and low distortion are critical. It is used in application such as analog input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, relay replacement.

                      • Overvoltage protection upto -55V and +55V, on resistance is 10 ohm typ
                      • Power-off protection upto -55V and +55V, on-resistance flatness is 0.6 ohm typ
                      • Overvoltage detection on source pins
                      • Interrupt flags indicate fault status, fully specified at ±15V, ±20V, 12V, and 36V
                      • 4KV human body model (HBM) ESD rating, VSS to VDD analog signal range
                      • Latch-up immune under any circumstance, known state without digital inputs present
                      • Dual supply operation is ±5V to ±22V
                      • Single-supply operation is 8V to 44V
                      • Operating temperature is -40°C to +125°C
                      • Package style is 14-lead thin shrink small outline [TSSOP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      Supply Voltage Range

                      8V to 44V, ± 5V to ± 22V

                      IC Case / Package

                      TSSOP

                      No. of Channels

                      1Channels

                      On Resistance Max

                      24.5ohm

                      Mux / Demux Configuration

                      4:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      8V to 44V, ± 5V to ± 22V

                      No. of Pins

                      14Pins

                      On Resistance Typ

                      10ohm

                      Switch Configuration

                      -

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code