Need more?
Quantity | Price |
---|---|
1+ | $8.500 |
10+ | $6.170 |
25+ | $5.080 |
96+ | $4.770 |
144+ | $4.450 |
288+ | $4.320 |
528+ | $4.180 |
Product Information
Product Overview
ADV3221 is a high speed, high slew rate, buffered 4:1 analog multiplexer. This offers a -3dB signal bandwidth greater than 800 MHz and channel switch times of less than 20ns with 1% settling. This includes an output buffer that can be placed into a high impedance state. This allows multiple outputs to be connected together for cascading stages without the off channels loading the output bus. Application includes routing of high speed signals including, video (NTSC, PAL, S, SECAM, YUV, RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3), data communications, telecommunications.
- Excellent ac performance
- Typical -3dB bandwidth is 1000MHz (typ, 200mV p-p, TA = 25°C)
- Propagation delay is 700ps (typ, 2V p-p, TA = 25°C)
- Settling time is 5ns (typ, 1%, 2V step, TA = 25°C)
- Slew rate is 2400V/μs (typ, 2V step, peak, TA = 25°C)
- Low power is 75mW, VS = ±5 V
- Excellent video performance, 100MHz, 0.1dB gain flatness
- Differential gain error is 0.01% (typ, NTSC or PAL, VS = ±5 V, TA = 25°C)
- Differential phase error is 0.01Degrees (typ, NTSC or PAL, TA = 25°C)
- 16 lead SOIC-N package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
± 4.5V to ± 5.5V
NSOIC
1Channels
-
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 4.5V to ± 5.5V
16Pins
-
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate