New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Voltage Controlled - VCO & VCXO Oscillators
                      Print Page

                      HMC531LP5E

                      Oscillator, Voltage Controlled, Half Frequency Output, 13.6 GHz to 14.9 GHz, SMD, 5mm x 5mm, 5 V

                      ANALOG DEVICES HMC531LP5E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC531LP5E
                      Newark Part No.50AK1749
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      200 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$48.410
                      5+$45.060
                      10+$41.700
                      25+$41.240
                      50+$40.780
                      100+$40.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $48.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC531LP5E
                      Newark Part No.50AK1749
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom-
                      Oscillator CaseSMD, 5mm x 5mm
                      Supply Voltage Nom5V
                      Product Range-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Oscillator Output Compatibility-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC531LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This integrates resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. The prescaler function can be disabled to conserve current if not required. Typical application includes low noise MMIC VCO w/buffer amplifier for VSAT radio, point to point/multipoint radio, test equipment & industrial controls, military end-use.

                      • No external resonator needed
                      • Frequency range from 13.6 to 14.9GHz (Fo, TA = +25°C, Vcc1, Vcc2 = +5V)
                      • Power output is 14dBm (RFOUT, TA = +25°C, Vcc1, Vcc2 = +5V)
                      • SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -110dBc/Hz (typ, TA = +25°C)
                      • Tune voltage range from 2 to 13V (Vtune, TA = +25°C, Vcc1, Vcc2 = +5V)
                      • Supply current (Icc) (Vcc = +3V) is 260mA (Icc1 & Icc2, typ, TA = +25°C, Vcc1, Vcc2 = +5V)
                      • Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc1, Vcc2 = +5V)
                      • Output return loss is 8dB (typ, TA = +25°C, Vcc1, Vcc2 = +5V)
                      • Frequency drift rate is 1.2MHz/°C (typ, TA = +25°C, Vcc1, Vcc2 = +5V)
                      • 32 lead QFN package, operating temperature range from -40 to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Nom

                      -

                      Supply Voltage Nom

                      5V

                      Operating Temperature Min

                      -40°C

                      Oscillator Output Compatibility

                      -

                      Oscillator Case

                      SMD, 5mm x 5mm

                      Product Range

                      -

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel