1. Home
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      DC1203A

                      Demo Board, LTC4357CDCB, Ideal Diode Controller, Power Management

                      ANALOG DEVICES DC1203A
                      ANALOG DEVICES DC1203A
                      ANALOG DEVICES DC1203A
                      ANALOG DEVICES DC1203A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC1203A
                      Newark Part No.50AK0659
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$59.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $59.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC1203A
                      Newark Part No.50AK0659
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberLTC4357CDCB
                      Kit Application TypePower Management
                      Application Sub TypeIdeal Diode Controller
                      Kit ContentsDemo Board LTC4357CDCB
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Demonstration circuit 1203 showcases two LTC4357s in a 48V, 5A application. The circuits are operational over a range of 9V to 75V and are fully independent, with the exception of a common ground. Input and output connections are made by 93mil turrets which if removed, accommodate insertion of up to 12 gauge wire for in-situ testing. Adequate copper is available for use up to 20A, with appropriate MOSFETs. Applications include servers, routers, switches, mass storage, central office computing, fan trays and 12V power systems.

                      • Dual layout for S-8 or D2Pak MOSFETs
                      • 2.3mm turret holes accommodate 12AWG wire
                      • Peak input voltage range from 77V to 100V (clipped by transient voltage suppressor)

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Demo Board LTC4357CDCB

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      LTC4357CDCB

                      Application Sub Type

                      Ideal Diode Controller

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65