1. Home
                      2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - ADC
                      Print Page

                      EVAL-AD4115SDZ

                      Evaluation Kit, AD4115SDZ, Sigma-Delta ADC, 16 Channel, 24 Bit, 125 kSPS

                      ANALOG DEVICES EVAL-AD4115SDZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD4115SDZ
                      Newark Part No.50AK1294
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$106.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $106.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD4115SDZ
                      Newark Part No.50AK1294
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD4115SDZ
                      No. of Bits24bit
                      Sample Rate125kSPS
                      Kit Application TypeData Converter
                      Application Sub TypeMulti-Channel Sigma-Delta ADC
                      Kit ContentsEvaluation Board AD4115SDZ, Plastic Screw and Washer Set
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-AD4115SDZ is an evaluation board to evaluate AD4115 single supply, 24bit, 125KSPS, Sigma-Delta ADC with ±10V inputs. The AD4115 is a 24bit, 125KSPS, Sigma-Delta analog-to-digital converter (ADC) with a ±10V input voltage range (16 single-ended channels or eight fully differential channels). All channels have on-board overvoltage and overcurrent protection. The EVAL-AD4115SDZ includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., system demonstration platform (SDP) hardware. The SDP board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4115SDZ from the PC USB port.

                      • Fully featured evaluation board for the AD4115
                      • PC software for control and data analysis (time domain)

                      Contents

                      EVAL-AD4115SDZ board, AD411x Eval+ evaluation software, Plastic screw and washer set.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      No. of Bits

                      24bit

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Evaluation Board AD4115SDZ, Plastic Screw and Washer Set

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      AD4115SDZ

                      Sample Rate

                      125kSPS

                      Application Sub Type

                      Multi-Channel Sigma-Delta ADC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65