1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      EVAL-ADPD188BIZ-S2

                      Evaluation Kit, ADPD188BI, Optical Module and Smoke Chamber

                      ANALOG DEVICES EVAL-ADPD188BIZ-S2
                      ANALOG DEVICES EVAL-ADPD188BIZ-S2
                      ANALOG DEVICES EVAL-ADPD188BIZ-S2
                      ANALOG DEVICES EVAL-ADPD188BIZ-S2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADPD188BIZ-S2
                      Newark Part No.50AK1218
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$79.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $79.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADPD188BIZ-S2
                      Newark Part No.50AK1218
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedADPD188BI
                      Application Sub TypeOptical Sensor
                      Kit ContentsEvaluation Board ADPD188BI, Ribbon Cable
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-ADPD188BIZ-S2 is an evaluation board to evaluate the ADPD188BI integrated optical module and smoke chamber. Evaluation board provides users with a simple means of evaluating the ADPD188BI optical module along with the EVAL-CHAMBER smoke chamber for smoke and aerosol detection applications. The evaluation system is composed of the EVAL-ADPD188BIZ-S2 evaluation board, the EVAL-ADPDUCZ microcontroller board, the optional EVAL-CHAMBER smoke chamber and the Wavetool Evaluation Software graphical user interface (GUI). The software provides users with both low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface to the user development system.

                      • Supports the detection of universal asynchronous receiver and transmitter (UART)
                      • UDP transfer capability
                      • Full configuration of the ADPD188BI (register level, high level )
                      • Graph view (time graph, frequency graph)

                      Contents

                      EVAL-ADPD188BIZ-S2 evaluation board, Ribbon cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      Optical Sensor

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      ADPD188BI

                      Kit Contents

                      Evaluation Board ADPD188BI, Ribbon Cable

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65