Need more?
Quantity | Price |
---|---|
1+ | $116.070 |
Product Information
Product Overview
EVAL-ADPD4000Z-PPG is an ADPD4000 evaluation board to evaluate the ADPD4000/ADPD4001 multimodal front end. Evaluation board implements a simple discrete optical design for vital signs monitoring applications, specifically wrist-based photo plethysmography (PPG). The full evaluation system includes the Wavetool evaluation software graphical user interface (GUI) that provides users with low level register access and high level system configurability. Works with the Wavetool Evaluation Software allowing time domain graphing and logging, frequency domain graphing, statistical analysis, data streaming to other applications.
- Board supports ADPD4000 and ADPD4001 population
- ADPD4000 (SPI) is the default board population
- All inputs and outputs are accessible to the user
- 3 separately driven green LEDs included (1 red and 1 IR LED included)
- Metal baffle to block optical crosstalk
Contents
EVAL-ADPD4000Z-PPG evaluation board, Ribbon cable, Wrist strap with hook and loop fastener.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Photometric Front End
No SVHC (21-Jan-2025)
ADPD4000, ADPD4001
Evaluation Board ADPD4000, Ribbon Cable, Wrist Strap, Hook and Loop Fastener
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate