Need more?
Quantity | Price |
---|---|
1+ | $177.330 |
Product Information
Product Overview
DC1784B is a LT3797EUKG triple LED boost controller demo board. DC1784B is a triple boost LED driver featuring the LT3797 triple boost LED controller. It accepts an input voltage from 2.5V to 40V (with higher transient) and drives three independent strings of up to 50V LEDs at 1A. DC1784B features independent PWM and analog dimming of each of the three LED strings. Each of the three channels has its own short-circuit protection, open LED protection and FAULT flag output. DC1784B features high efficiency at 310KHz switching frequency. At high LED string voltages up to 50V and 1A of LED current, the triple LED boost controller has 93.5% efficiency.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost, SEPIC
1A
2.5V
LT3797EUKG#PBF
Demonstration Board LT3797EUKG
No SVHC (21-Jan-2025)
3Outputs
50V
40V
PWM
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate